11501 Series FPC/FFC Connector with Auto I-Lock™
IRISO's connectors feature Auto I-Lock, which automatically locks when the FPC/FFC card is inserted, improving the workability
IRISO's 11501 series is a 0.5 mm pitch FFC/FPC connector that provides positive locking with Auto I-Lock, IRISO’s trademarked auto-lock engagement feature. The connector series has signal integrity characteristics that are tuned to handle 25 Gbps+ LVDS. The provided option comes with or without an EMC drop terminal. The 11501 series is identical to IRISO's 11600 series, except the right-angle contact is on the bottom instead of vertically from the top.
The Auto I-Lock technology prevents slanted inserts or incomplete mating, improving the workability. The Auto I-Lock eliminates the process of opening and closing the slider or cover to lock the FPC/FFC and automatically locks when the FPC/FFC card is inserted.
- ADAS sensing
- Infotainment: cockpits
- Home appliances
- Commercial appliances
- Communications equipment
- Industrial equipment
- Robots
11501 Series FPC/FFC Connector with Auto I-Lock™
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | IMSA-11501S-20A-GFN1 | CONN FFC BOTTOM 20POS 0.5MM R/A | 20 | 289 - Immediate | $1.46 | Ver detalhes |
![]() | ![]() | IMSA-11501S-50A-GFN1 | CONN FFC BOTTOM 50POS 0.5MM R/A | 50 | 4020 - Immediate | $2.62 | Ver detalhes |
![]() | ![]() | IMSA-11501S-60A-GFN1 | CONN FFC BOTTOM 60POS 0.5MM R/A | 60 | 4789 - Immediate | $3.04 | Ver detalhes |
![]() | ![]() | IMSA-11501S-10D-GFN1 | CONN FFC BOTTOM 10POS 0.5MM R/A | 10 | 5080 - Immediate | $1.09 | Ver detalhes |
![]() | ![]() | IMSA-11501S-15C-GFN1 | CONN FFC BOTTOM 15POS 0.5MM R/A | 15 | 1499 - Immediate | $1.23 | Ver detalhes |
![]() | ![]() | IMSA-11501S-30A-GFN1 | CONN FFC BOTTOM 30POS 0.5MM R/A | 30 | 4796 - Immediate | $1.87 | Ver detalhes |
![]() | ![]() | IMSA-11501S-20B-GFN1 | CONN FFC BOTTOM 20POS 0.5MM R/A | 20 | 1498 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | IMSA-11501S-25A-GFN1 | CONN FFC BOTTOM 25POS 0.5MM R/A | 25 | 3818 - Immediate | $1.66 | Ver detalhes |
![]() | ![]() | IMSA-11501S-40A-GFN1 | CONN FFC BOTTOM 40POS 0.5MM R/A | 40 | 4777 - Immediate | $2.20 | Ver detalhes |
![]() | ![]() | IMSA-11501S-08D-GFN1 | CONN FFC BOTTOM 8POS 0.5MM R/A | 8 | 3055 - Immediate | $1.04 | Ver detalhes |
![]() | ![]() | IMSA-11501S-08C-GFN1 | CONN FFC BOTTOM 8POS 0.5MM R/A | 8 | 2466 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | IMSA-11501S-10C-GFN1 | CONN FFC BOTTOM 10POS 0.5MM R/A | 10 | 5623 - Immediate | $1.12 | Ver detalhes |
![]() | ![]() | IMSA-11501S-15D-GFN1 | CONN FFC BOTTOM 15POS 0.5MM R/A | 15 | 1052 - Immediate | $1.18 | Ver detalhes |
![]() | ![]() | IMSA-11501S-30B-GFN1 | CONN FFC BOTTOM 30POS 0.5MM R/A | 30 | 1 - Immediate | $1.83 | Ver detalhes |
![]() | ![]() | IMSA-11501S-35A-GFN1 | CONN FFC BOTTOM 35POS 0.5MM R/A | 35 | 60 - Immediate | $1.99 | Ver detalhes |
![]() | ![]() | IMSA-11501S-50B-GFN1 | CONN FFC BOTTOM 50POS 0.5MM R/A | 50 | 626 - Immediate | $2.54 | Ver detalhes |
![]() | ![]() | IMSA-11501S-60B-GFN1 | CONN FFC BOTTOM 60POS 0.5MM R/A | 60 | 2740 - Immediate | $2.93 | Ver detalhes |
![]() | ![]() | IMSA-11501S-25B-GFN1 | CONN FFC BOTTOM 25POS 0.5MM R/A | 25 | 772 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | IMSA-11501S-32B-GFN1 | CONN FFC BOTTOM 32POS 0.5MM R/A | 32 | 2500 - Immediate | $1.88 | Ver detalhes |
![]() | ![]() | IMSA-11501S-32A-GFN1 | CONN FFC BOTTOM 32POS 0.5MM R/A | 32 | 0 - Immediate | $1.91 | Ver detalhes |