10120 Series Board-To-Board Connector

IRISO's connectors are reliable in extremely harsh-environment applications such as EV powertrains and industrial equipment

Image of IRISO's 10120 Series Board-To-Board ConnectorIRISO's 10120 series is a board-to-board connector that features two rows and a 2.0 mm pitch. These connectors are designed for harsh environments including high-vibration and high-temperature applications. The series comes equipped with IRISO’s Z-Move™ floating technology, which helps the connectors self-align and prevent stress on the solder joints.

IRISO’s proprietary Z-Move technology is designed to accommodate the motion that causes fretting contacts such as resonated PCB vibration while maintaining a steady contact.

Applications
  • ADAS sensing
  • Electric vehicle (EV) powertrains
  • Battery management
  • Onboard chargers
  • Other automotive

10120 Series Board-To-Board Connectors

ImagemNúmero de peça do fabricanteDescriçãoTipo de conectorNúmero de posiçõesAltura acima da placaAvailable QuantityPreçoVer detalhes
CONN SOCKET VERT B-TO-B FLOATINGIMSA-10120S-06Y911CONN SOCKET VERT B-TO-B FLOATINGSoquete, contatos de tira central60,329" (8,35mm)250 - Immediate$2.53Ver detalhes
CONN HEADER VERT B-TO-B FLOATINGIMSA-10120B-06Y913CONN HEADER VERT B-TO-B FLOATINGPlugue, contatos de tira central60,352" (8,95mm)0 - Immediate$2.93Ver detalhes
CONN HEADER VERT B-TO-B FLOATINGIMSA-10120B-10Y913CONN HEADER VERT B-TO-B FLOATINGPlugue, contatos de tira central100,352" (8,95mm)93 - Immediate$3.38Ver detalhes
CONN SOCKET VERT B-TO-B FLOATINGIMSA-10120S-30Y915CONN SOCKET VERT B-TO-B FLOATINGSoquete, contatos de tira central300,486" (12,35mm)247 - Immediate$4.14Ver detalhes
CONN HEADER VERT B-TO-B FLOATINGIMSA-10120B-20Y911CONN HEADER VERT B-TO-B FLOATINGPlugue, contatos de tira central200,313" (7,95mm)22 - Immediate$4.46Ver detalhes
CONN HEADER VERT B-TO-B FLOATINGIMSA-10120B-30Y913CONN HEADER VERT B-TO-B FLOATINGPlugue, contatos de tira central300,352" (8,95mm)191 - Immediate$5.53Ver detalhes
CONN SOCKET VERT B-TO-B FLOATINGIMSA-10120S-06Y504CONN SOCKET VERT B-TO-B FLOATINGSoquete, contatos de tira central60,644" (16,35mm)105 - Immediate$2.53Ver detalhes
CONN HEADER VERT B-TO-B FLOATINGIMSA-10120B-10Y911CONN HEADER VERT B-TO-B FLOATINGPlugue, contatos de tira central100,313" (7,95mm)28 - Immediate$3.38Ver detalhes
CONN SOCKET VERT B-TO-B FLOATINGIMSA-10120S-20Y504CONN SOCKET VERT B-TO-B FLOATINGSoquete, contatos de tira central200,644" (16,35mm)0 - Immediate$3.47Ver detalhes
CONN SOCKET VERT B-TO-B FLOATINGIMSA-10120S-30Y502CONN SOCKET VERT B-TO-B FLOATING-30-61 - Immediate$4.14Ver detalhes
CONN HEADER VERT B-TO-B FLOATINGIMSA-10120B-20Y913CONN HEADER VERT B-TO-B FLOATINGPlugue, contatos de tira central200,352" (8,95mm)167 - Immediate$4.46Ver detalhes
CONN SOCKET VERT B-TO-B FLOATINGIMSA-10120S-10Y504CONN SOCKET VERT B-TO-B FLOATINGSoquete, contatos de tira central100,644" (16,35mm)2 - Immediate$2.80Ver detalhes
CONN SOCKET VERT B-TO-B FLOATINGIMSA-10120S-30Y504CONN SOCKET VERT B-TO-B FLOATINGSoquete, contatos de tira central300,644" (16,35mm)109 - Immediate$4.14Ver detalhes
CONN SOCKET VERT B-TO-B FLOATINGIMSA-10120S-20Y915CONN SOCKET VERT B-TO-B FLOATINGSoquete, contatos de tira central200,486" (12,35mm)106 - Immediate$3.47Ver detalhes
CONN SOCKET VERT B-TO-B FLOATINGIMSA-10120S-10Y502CONN SOCKET VERT B-TO-B FLOATING-10-0 - Immediate$2.80Ver detalhes
Published: 2024-05-23