LVDS/LVPECL Series Clock Oscillators

IQD’s clock oscillators provide miniaturization and high-speed operation in one complete device

Image of IQD LVDS/LVPECL Series Clock OscillatorsIQD’s LVDS/LVPECL clock oscillators, the IQXO-406 and IQXO-439, are housed in an ultra-miniature 2.0 mm x 1.6 mm package. Available in a frequency range from 50 MHz to 250 MHz, these oscillators provide both miniaturization and higher-speed operation in one complete device. These clock oscillators are available at either 2.5 V or 3.3 V with a phase jitter of less than 0.5psRMS (over 12 kHz to 20 MHz) irrespective of which output is specified.

Features
  • 2.0 mm x 1.6 mm package
  • Standard frequencies: 125 MHz, 156.25 MHz, and 200 MHz
  • Supply voltages: 2.5 V and 3.3 V
  • LVDS and LVPECL output
  • ±50 ppm over -40°C to +85°C
  • Phase jitter (12 kHz to 20 MHz): 0.5 psRMS max.
  • RoHS and REACH compliant
Applications
  • 5G
  • Ethernet (10G/100G/1000G)
  • Fiber channels
  • IoT
  • SONET/SDH
  • Wearables

LVDS/LVPECL Series Clock Oscillators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC XO 125.0MHZ LVPECL 3.3VLFSPXO084283XTAL OSC XO 125.0MHZ LVPECL 3.3V100 - Immediate$8.04Ver detalhes
XTAL OSC XO 125.0MHZ LVDS 3.3VLFSPXO084273XTAL OSC XO 125.0MHZ LVDS 3.3V100 - Immediate$8.04Ver detalhes
XTAL OSC XO 156.25MHZ LVPECL 3.3LFSPXO084281XTAL OSC XO 156.25MHZ LVPECL 3.3100 - Immediate$9.70Ver detalhes
XTAL OSC XO 156.25MHZ LVDS 3.3VLFSPXO084271XTAL OSC XO 156.25MHZ LVDS 3.3V70 - Immediate$9.70Ver detalhes
XTAL OSC XO 200.0MHZ LVPECL 3.3VLFSPXO084282XTAL OSC XO 200.0MHZ LVPECL 3.3V95 - Immediate$12.93Ver detalhes
XTAL OSC XO 200.0MHZ LVDS 3.3VLFSPXO084272XTAL OSC XO 200.0MHZ LVDS 3.3V88 - Immediate$12.93Ver detalhes
XTAL OSC XO 125.0MHZ LVPECL 2.5VLFSPXO084278XTAL OSC XO 125.0MHZ LVPECL 2.5V0 - Immediate$5.26Ver detalhes
XTAL OSC XO 125.0MHZ LVDS 2.5VLFSPXO084268XTAL OSC XO 125.0MHZ LVDS 2.5V0 - Immediate$5.26Ver detalhes
XTAL OSC XO 156.25MHZ LVDS 2.5VLFSPXO084266XTAL OSC XO 156.25MHZ LVDS 2.5V0 - Immediate$6.50Ver detalhes
XTAL OSC XO 156.25MHZ LVPECL 2.5LFSPXO084276XTAL OSC XO 156.25MHZ LVPECL 2.50 - Immediate$6.50Ver detalhes
XTAL OSC XO 200.0MHZ LVDS 2.5VLFSPXO084267XTAL OSC XO 200.0MHZ LVDS 2.5V0 - Immediate$8.99Ver detalhes
XTAL OSC XO 200.0MHZ LVPECL 2.5VLFSPXO084277XTAL OSC XO 200.0MHZ LVPECL 2.5V0 - Immediate$8.99Ver detalhes
Published: 2023-07-18