IQXO-54x Series Ultra-Small Clock Oscillators

IQD’s series of ultra-small, surface-mount clock oscillators are available for a variety of applications such as digital audio and IoT

Image of IQD Frequency Products IQXO-54x Series of Ultra-Small Clock OscillatorsIQD's IQXO-54x series of surface-mount clock oscillators are available in an ultra-small (2.0 mm x 1.6 mm x 0.7 mm) industry standard 4-pad ceramic package with a seam sealed metal lid. Two voltages are available: 3.3 V (IQXO-540) and 1.8 V (IQXO-542). They come with a CMOS output and 15 pF drive level and the IQXO-54x series has a frequency range of between 1.0 MHz to 80 MHz.

Features

  • Tight frequency stability: ±25 ppm
  • Commercial operating temperature range: -20°C to +70°C
  • Enable/disable function on pin 1
  • Standby current: 10 µA
  • RoHS and REACH compliant
Applications
  • 2.4 GHz ISM Tx
  • 4G/LTE/5G
  • Bluetooth
  • Digital audio
  • DVD
  • Gigabit ethernet
  • IoT
  • Microprocessor
  • M-PEG
  • STB
  • USB

IQXO-54x Oscillators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC XO 19.2000MHZ CMOS SMDLFSPXO056239XTAL OSC XO 19.2000MHZ CMOS SMD0 - Immediate$1.93Ver detalhes
XTAL OSC XO 24.0000MHZ CMOS SMDLFSPXO056242XTAL OSC XO 24.0000MHZ CMOS SMD31 - Immediate$2.03Ver detalhes
XTAL OSC XO 50.0000MHZ CMOS SMDLFSPXO056249XTAL OSC XO 50.0000MHZ CMOS SMD4948 - Immediate$2.03Ver detalhes
XTAL OSC XO 16.0000MHZ CMOS SMDLFSPXO066629XTAL OSC XO 16.0000MHZ CMOS SMD189 - Immediate$1.93Ver detalhes
XTAL OSC XO 8.0000MHZ CMOS SMDLFSPXO068242XTAL OSC XO 8.0000MHZ CMOS SMD2735 - Immediate$2.04Ver detalhes
XTAL OSC XO 8.0000MHZ CMOS SMDLFSPXO071189XTAL OSC XO 8.0000MHZ CMOS SMD793 - Immediate$2.66Ver detalhes
XTAL OSC XO 10.0000MHZ CMOS SMDLFSPXO071190XTAL OSC XO 10.0000MHZ CMOS SMD622 - Immediate$2.66Ver detalhes
XTAL OSC XO 12.0000MHZ CMOS SMDLFSPXO071191XTAL OSC XO 12.0000MHZ CMOS SMD0 - Immediate$1.74Ver detalhes
Published: 2019-11-06