WICED™ Supported Products

The serial-to-Wi-Fi modules from Inventek are designed to support Cypress' WICED platform

Image of Inventek WICED Supported ProductsInventek Systems offers serial-to-Wi-Fi modules supporting Cypress' WICED platform. One may use either Inventek’s AT Command Set firmware or Cypress' WICED APIs. Inventek’s AT Command Set is used to send commands to the eS-Wi-Fi™ module over a serial interface (UART, SPI, or USB). With Cypress' WICED platform, an onboard microcomputer is used for both the WICED firmware and system program.

WICED simply stands for wireless internet connectivity for embedded devices. Cypress' WICED platform eases the development effort and simplifies the implementation of Wi-Fi connectivity in an array of consumer devices; especially those with no current networking support.

WICED modules enable the addition of secure, interoperable Wi-Fi functionality via a simple serial port using a basic command set that does not require any significant changes in product microcontroller architectures.

Inventek’s eS-WiFi modules build upon the WICED platform by adding another step in integration and ease of design-in. These AT commands allow the use of simple instructions to establish connectivity and configure the module as a client or access point. Over 100 commands are now available and include a broad list of basic and advanced commands (Find, Scan, Join, Send, Receive, Run SoftAP, Direct Connect Mode, SSL Mode, etc.).

Other Wi-fi Modules

ImagemNúmero de peça do fabricanteDescriçãoProtocoloModulaçãoAvailable QuantityPreçoVer detalhes
RF TXRX MOD BT WIFI CHIP SMDISM43340-M4G-L44-CRF TXRX MOD BT WIFI CHIP SMD802.11a/b/g/n, Bluetooth v4.016QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK0 - ImmediateSee Page for PricingVer detalhes
RF TXRX MOD BT WIFI CHIP SMDISM43341-M4G-L44-CRF TXRX MOD BT WIFI CHIP SMD802.11a/b/g/n, Bluetooth v4.016QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK0 - ImmediateSee Page for PricingVer detalhes
Published: 2016-08-03