ISM14585 BLE 5.0 Module

Inventek Systems’ ISM14585 system-in-package is a small, low-power Bluetooth® 5.0 solution

Image of Inventek Systems ISM14585 BLE 5.0 ModuleInventek Systems' EVB (ISM14585-L35-P8-EVB) is a daughter card with interoperability to Dialog Semiconductor's development kit pro motherboard (DA14585-00ATDEVKT-P sold separately). The Inventek ISM14585-L35 system in package (SiP), is one of the smallest, lowest power, and most integrated Bluetooth 5.0 solutions available. The ISM14585-L35 supports data packet length extension, link-layer privacy v1.2, secure connections, Bluetooth low energy and efficient connectable advertising.

Features
  • Bluetooth 5.0
  • Dialog Semiconductor DA14585 radio system on chip (SoC)
  • Link-layer privacy v1.2
  • Data packet length extension
  • ISDN and I²S with 24-bit sample rate converting unit (SRC)
  • Integrated 8 Mb Flash
  • Integrated 16 MHz crystal
  • Integrated 32.768 kHz crystal
  • Integrated PMU
  • Integrated audio unit (AU) equipped with pulse-density modulation (PDM) interface
  • PulseCode modulation (PCM) controller up to 192 kHz
  • Integrated 10b ADC
  • Integrated power amplifier
  • Certified integrated antenna
  • Certified external w.fl antenna option
  • All in a 6.0 mm x 8.6 mm x 1.2 mm, 35-pin LGA
  • Also supports Dialog CodeLess AT commands

Applications

  • Remote controls
  • Beacons
  • Connected sensors
  • Innovated medical device
  • General IoT applications

ISM14585 Evaluation Daughter Card

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BOARD EVAL FOR ISM14585 DA14585ISM14585-L35-P8-EVBBOARD EVAL FOR ISM14585 DA145852 - Immediate$90.32Ver detalhes

DA14585 Development Kit Motherboard

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BT5.0 PRO KIT MB+DB QFN40DA14585-00ATDEVKT-PBT5.0 PRO KIT MB+DB QFN4023 - Immediate$125.11Ver detalhes
Published: 2020-01-14