SmartMotion™ Development Platform

TDK's SmartMotion development solution features the Microchip Technology SAMG55 host controller and InvenSense motion sensor

Image of TDK/Microchip SmartMotion™ Development PlatformThe TDK SmartMotion platform is a comprehensive development kit for InvenSense motion sensor devices. The platform is designed around a Microchip SAMG55 MCU. The platform can be used by customers for rapid evaluation and development of InvenSense sensor-based solutions. The platform integrates an on-board embedded debugger, so external tools are not required to program or debug the SAMG55 MCU. The SmartMotion platform runs software including InvenSense MotionLink, a GUI based sensor evaluation tool, and the embedded motion drivers for motion sensor software development.

The Microchip's SAM G55 embeds a Cortex®-M4 CPU with an FPU (floating point unit) ensuring maximum throughput. Maximum throughput is important as it allows users to minimize the active power consumption and get to sleep faster to reduce the overall power consumption. Additionally, the devices have 30 DMA channels, which give extremely high throughput. The combination of ultra-low power consumption, fast wake-up time, and high throughput is what gives the SAM G the edge in space- and power-constrained consumer applications such as sensor hubs. It wakes up quickly, has the throughput needed to reduce the amount of time spent in active mode, and then goes back to sleep with SRAM retention to conserve energy. This gives the best performance and longest battery lifetime. It is fully-functional all the way down to 1.6 V; including Flash reads and writes, as well as full ADC operation. This allows for a more flexible power supply scheme that will squeeze extra runtime out of a battery.

Applications
  • Robotics
  • Drones
  • e-Scooters
  • Automotive
  • Industrial
  • Sports equipment
  • Tools
  • Remote controls
  • Wearables

Development Boards

ImagemNúmero de peça do fabricanteDescriçãoFaixa de detecçãoInterfaceSensitividadeAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR ICM-20602DK-20602EVAL BOARD FOR ICM-20602±2g, ±4g, ±8g, ±16g, ±250°/s, ±500°/s, ±1000°/s, ±2000°/sI2C, serial, SPI16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 131 LSB/°/s, 65,5LSB/°/s, 32,8LSB/°/s, 16,4LSB/°/s5 - Immediate$99.00Ver detalhes
EVAL BOARD FOR ICM-20648DK-20648EVAL BOARD FOR ICM-20648±2g, ±4g, ±8g, ±16g, ±250°/s, ±500°/s, ±1000°/s, ±2000°/sI2C, serial, SPI16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 131 LSB/°/s, 65,5LSB/°/s, 32,8LSB/°/s, 16,4LSB/°/s1 - Immediate$99.00Ver detalhes
DEVELOPMENT BOARD FOR ICM-20789DK-20789DEVELOPMENT BOARD FOR ICM-20789±2g, 4g, 8g, 16g, ±250°/s, 500°/s, 1000°/s, ±2000°/sI2C, serial, SPI-0 - Immediate$99.00Ver detalhes
DEVELOPMENT BOARD FOR ICM-20948DK-20948DEVELOPMENT BOARD FOR ICM-20948±2g, 4g, 8g, 16g, ±250°/s, ±500°/s, ±1000°/s, ±2000°/s, ±4900µTI2C, serial, SPI-42 - Immediate$99.00Ver detalhes
ICP-10100 DEVELOPMENT KIT BOARDDK-10100ICP-10100 DEVELOPMENT KIT BOARD30 a 110 kPA, -40 a 85°CI2C, USB±1,5 hPA, ±0,4°C0 - Immediate$121.66Ver detalhes

Associated Microchip ICs

ImagemNúmero de peça do fabricanteDescriçãoInvólucro do dispositivo fornecidoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 512KB FLASH 64LQFPATSAMG55J19A-AUIC MCU 32BIT 512KB FLASH 64LQFP64-LQFP (10x10)229 - Immediate$5.52Ver detalhes
IC MCU 32BIT 512KB FLASH 64LQFPATSAMG55J19A-AUTIC MCU 32BIT 512KB FLASH 64LQFP64-LQFP (10x10)3217 - Immediate$5.74Ver detalhes
IC MCU 32BIT 512KB FLASH 64QFNATSAMG55J19A-MUIC MCU 32BIT 512KB FLASH 64QFN64-QFN (7,5x7,5)465 - Immediate$5.41Ver detalhes
IC MCU 32BIT 512KB FLASH 64LQFPATSAMG55J19B-AUIC MCU 32BIT 512KB FLASH 64LQFP64-LQFP (10x10)263 - Immediate$5.52Ver detalhes
IC MCU 32BIT 512KB FLASH 64LQFPATSAMG55J19B-AUTIC MCU 32BIT 512KB FLASH 64LQFP64-LQFP (10x10)1551 - Immediate$5.74Ver detalhes
IC MCU 32BIT 512KB FLASH 64QFNATSAMG55J19B-MUIC MCU 32BIT 512KB FLASH 64QFN64-QFN (7,5x7,5)136 - Immediate$5.42Ver detalhes
IC MCU 32BIT 512KB FLASH 64QFNATSAMG55J19B-MUTIC MCU 32BIT 512KB FLASH 64QFN64-QFN (7,5x7,5)601 - Immediate$5.58Ver detalhes
Published: 2018-06-15