ISL8018 DC/DC Converters

8 A low-quiescent current high-efficiency synchronous buck regulator from Renesas

Image of Renesas ISL8018 DC/DC ConvertersThe Renesas ISL8018 is a high efficiency, monolithic, synchronous step-down DC/DC converter that can deliver up to 8 A continuous output current from a 2.7 V to 5.5 V input supply. The output voltage is adjustable from 0.6 V to VIN. With an adjustable current limit, reverse current protection, pre-bias start, and over temperature protection, the ISL8018 offers a highly robust power solution. It uses current control architecture to deliver fast transient response and excellent loop stability. The ISL8018 integrates a pair of low ON-resistance P-Channel and N-Channel internal MOSFETs to maximize efficiency and minimize external component count. One hundred percent duty-cycle operation allows less than 300 mV dropout at 8 A output current. Adjustable frequency and synchronization allow the ISL8018 to be used in applications requiring low noise.

The ISL8018 can be configured for discontinuous or forced continuous operation at light load. Forced continuous operation reduces noise and RF interference while discontinuous mode provides high efficiency by reducing switching losses at light loads. The ISL8018 is offered in a space saving 20 Ld 3x4 QFN lead free package with exposed pad lead frames for excellent thermal performance. The complete converter occupies less than 0.15 in2 area.

Features
  • High efficiency synchronous buck regulator with up to 97% efficiency
  • 1% reference accuracy over-temperature/load/line
  • Fixed output voltage option
  • Current sharing capable
  • Start-up with pre-biased output
  • Internal soft-start - 1 ms or adjustable, internal/external compensation
  • Soft-stop output discharge during disabled
  • Adjustable frequency from 500 kHz to 4 MHz - default at 1 MHz
  • External synchronization up to 4 MHz
  • Peak current limiting, hiccup mode short circuit protection and over-temperature protection

ISL8018 DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 8A 20QFNISL8018IRAJZ-T7AIC REG BUCK ADJ 8A 20QFN1204 - Immediate$4.38Ver detalhes
EVAL BOARD FOR ISL8018ISL8018DEMO1ZEVAL BOARD FOR ISL80181 - Immediate
3 - Factory Stock
$27.54Ver detalhes
Published: 2015-11-12