ISL3179E and ISL3180E Transceivers

Renesas offers high ESD protected, +125°C, 40 Mbps, 3.3 V, full fail-safe, RS-485/RS-422 transceivers

Image of Renesas ISL3179E and ISL3180E TransceiversRenesas' ISL3179E and ISL3180E are high ESD protected, 3.3 V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each device has low bus currents (+220 μA/-150 μA), so it presents a “1/5 unit load” to the RS-485 bus. This allows up to 160 transceivers on the network without violating the RS-485 specification’s 32-unit load maximum and without using repeaters. Receiver (Rx) inputs feature a “full fail-safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. The ISL3180E is configured for full duplex applications. The ISL3179E half-duplex version multiplexes the Rx inputs, and Tx outputs to allow a transceiver with an output disable function in 8 Ld packages. Hot plug circuitry ensures that the Tx, and Rx outputs remain in a high impedance state while the power supply stabilizes.

Features and Benefits

  • High ESD protection on RS-485 I/O pins
  • ISL3179E: ±16.5 kV IEC61000
  • ISL3180E: ±12 kV HBM
  • Class 3 HBM level on all other pins (ISL3179E): >9 kV
  • Specified for +125°C operation
  • High data rates: up to 40 Mbps
  • 5 V tolerant logic inputs
  • 1/5 unit load allows up to 160 devices on the bus
  • Full fail-safe (open, shorted, terminated/undriven) receiver
  • Pb-free (RoHS compliant)
  • -7 V to +12 V common-mode input voltage range
  • Hot plug: Tx and Rx outputs remain three-state during power-up
  • Low quiescent current: 4 mA (max.)
  • Low current shutdown mode: 1 μA (max.)
  • Three-state Rx and Tx outputs
  • 16/16.5 ns (max.) Tx/Rx propagation delays; 1.5 ns (max.) skew
  • Operates from a single +3.3 V supply (10% tolerance)
  • Current-limiting and thermal-shutdown for driver overload protection
Applications
  • Motor controller/position encoder systems
  • Factory automation
  • Field bus networks
  • Security networks
  • Building environmental control systems
  • Industrial/process control networks

ISL3179E and ISL3180E Transceivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC TRANSCEIVER HALF 1/1 8MSOPISL3179EIUZIC TRANSCEIVER HALF 1/1 8MSOP530 - Immediate$3.06Ver detalhes
IC TRANSCEIVER HALF 1/1 8SOICISL3179EIBZIC TRANSCEIVER HALF 1/1 8SOIC10233 - Immediate$3.06Ver detalhes
IC TRANSCEIVER HALF 1/1 10DFNISL3179EIRZIC TRANSCEIVER HALF 1/1 10DFN0 - Immediate$3.06Ver detalhes
IC TRANSCEIVER HALF 1/1 8SOICISL3179EFBZIC TRANSCEIVER HALF 1/1 8SOIC4266 - Immediate$3.43Ver detalhes
IC TRANSCEIVER HALF 1/1 10DFNISL3179EFRZIC TRANSCEIVER HALF 1/1 10DFN0 - Immediate$3.43Ver detalhes
IC TRANSCEIVER HALF 1/1 8MSOPISL3179EFUZIC TRANSCEIVER HALF 1/1 8MSOP0 - ImmediateSee Page for PricingVer detalhes
IC TRANSCEIVER HALF 1/1 8SOICISL3179EIBZ-T7AIC TRANSCEIVER HALF 1/1 8SOIC500 - Immediate$4.10Ver detalhes
IC TRANSCEIVER HALF 1/1 8SOICISL3179EFBZ-T7AIC TRANSCEIVER HALF 1/1 8SOIC464 - Immediate$4.61Ver detalhes
IC TRANSCEIVER FULL 1/1 14SOICISL3180EIBZIC TRANSCEIVER FULL 1/1 14SOIC8334 - Immediate$3.52Ver detalhes
Published: 2015-09-14