ChromaLit™ Expanded Collection
Intematix's expanded ChromaLit collection for high performance LED lighting design
Intematix's ChromaLit remote phosphor light sources are now available in 110 optimal shapes, color temperatures, and Color Rendering Indexes (CRI). ChromaLit optimizes light quality and efficacy performance for applications like down, spot, under-cabinet, linear, task, area, ceiling panel and industrial lighting systems.
In order to provide more options for customers, ChromaLit is now available in additional round options, as well as square, linear and panel varieties. Compared to conventional LED designs, where blue chips are coated with a phosphor compound, ChromaLit leverages a phosphor composite precisely layered onto a substrate, separated from the blue LED energy source. In all of the ChromaLit products, this architecture provides unparalleled design freedom, more efficient manufacturing processes, exceptional light quality and up to 30% higher system efficacy.
The ChromaLit Collection implements precision optics manufacturing and Intematix’s cutting-edge phosphor technology to provide lighting manufacturers with the capability to create previously unimaginable lighting systems in any shape and any color. In addition to the standard sizes, ChromaLit products are customizable in geometry, color temperature, CRI and substrate material, offering flexibility and creative opportunities never before seen in luminaries.
| Features | ||
|
|
ChromaLit Expanded Collection
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CL-840-L152-XT | CHROMALIT XT LINEAR | 346 - Immediate | $6.85 | Ver detalhes |
![]() | CL-DEMOKIT-CAN40 | CHROMALIT DEMO KIT | 0 - Immediate | $100.49 | Ver detalhes |