White Polycarbonate Enclosures
Integra premium series enclosures won’t fade, scratch, or splinter and are dustproof and waterproof
Integra white polycarbonate enclosures are a great choice for a wide range of applications. Integra uses high-quality white polycarbonate material so the color won’t fade, scratch, or splinter like other enclosure materials. In addition, these enclosures carry the same impact, flame, and temperature ratings as their standard gray enclosures. Integra white polycarbonate enclosures are available across the entire size range of hinged premium line enclosures in multiple configurations. These enclosures match other white components, reduce solar load, and make a cleaner look.
Hinged and screw cover configurations for optimum protection and accessibility. Hinged enclosures come with screw-closure, stainless-steel, or non-metallic locking latch options. Bosses are molded into the back of the enclosure for secure mounting of DIN rails, back panels, and mounting kits. Brass inserts are added to the four corner bosses for easier installation.
These enclosures feature a unique T-rail mounting system (brackets optional) for faceplates, swing panels, layering backpanels, and/or infinitely variable backpanel heights. The NEMA 4X/IP66-rated enclosures feature a dust-tight and water-tight seal and maximum corrosion resistance for long-lasting durability. The NEMA 6P/IP68-rated configurations offer maximum protection for electronics, even if the enclosure becomes temporarily submersed up to 6' for up to 24 hours.
- UL/C-UL-50 listed and NEMA 1, 2, 3, 3R, 4, 4X, 5, 6P rated
- Instrumented dart impact at +73°F: 565 in/lb
- Falling ball impact at +73°F: 900 in/lb
- Temperature range: -40°F to +265°F
- UL flame rating: 5 VA
- Outdoor UV exposure rating (UL): f1
Premium Series Polycarbonate Enclosures
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | H8064H-6P-WHT | ENCLOSURE PLAS 8.44"L X 6.44"W | 39 - Immediate | $91.08 | Ver detalhes |
![]() | ![]() | H8064HCLL-WHT | ENCLOSURE PLAS 8.44"L X 6.44"W | 8 - Immediate | $116.11 | Ver detalhes |
![]() | ![]() | H10086HCLL-WHT | ENCLOSURE PC WHT/CLR 10"L X 8"W | 1 - Immediate | $144.63 | Ver detalhes |
![]() | ![]() | H8064H-WHT | ENCLOSURE PLAS 8.44"L X 6.44"W | 3 - Immediate | $88.00 | Ver detalhes |
![]() | ![]() | H6064HC-6P-WHT | ENCLOSURE PLAS 6.54"L X 6.54"W | 3 - Immediate | $91.08 | Ver detalhes |
![]() | ![]() | H10084HLL-WHT | ENCLOSURE PLAS 10.54"L X 8.54"W | 2 - Immediate | $125.84 | Ver detalhes |
![]() | ![]() | H8064HC-WHT | ENCLOSURE PLAS 8.44"L X 6.44"W | 2 - Immediate | $99.80 | Ver detalhes |
![]() | ![]() | H12104H-WHT | ENCLOSURE PLAS 12.54"L X 10.54"W | 2 - Immediate | $120.78 | Ver detalhes |
![]() | ![]() | H8084H-WHT | ENCLOSURE PLAS 8.44"L X 8.44"W | 3 - Immediate | $97.63 | Ver detalhes |
![]() | ![]() | H8064HC-6P-WHT | ENCLOSURE PLAS 8.44"L X 6.44"W | 2 - Immediate | $103.26 | Ver detalhes |
![]() | ![]() | H10084HC-WHT | ENCLOSURE PLAS 10.54"L X 8.54"W | 1 - Immediate | $119.08 | Ver detalhes |
![]() | ![]() | H10084HC-6P-WHT | ENCLOSURE PLAS 10.54"L X 8.54"W | 1 - Immediate | $123.74 | Ver detalhes |
![]() | ![]() | H10086HC-6P-WHT | ENCLOSURE PLAS 10.54"L X 8.54"W | 1 - Immediate | $128.79 | Ver detalhes |
![]() | ![]() | H10086HLL-WHT | ENCLOSURE PC WHT 10"L X 8"W | 1 - Immediate | $129.63 | Ver detalhes |
![]() | ![]() | H12106HLL-WHT | ENCLOSURE PLAS 12.54"L X 10.54"W | 1 - Immediate | $159.04 | Ver detalhes |
![]() | ![]() | H12104HC-WHT | ENCLOSURE PLAS 12.54"L X 10.54"W | 2 - Immediate | $138.41 | Ver detalhes |
![]() | ![]() | H12106HC-6P-WHT | ENCLOSURE PLAS 12.54"L X 10.54"W | 1 - Immediate | $153.30 | Ver detalhes |
![]() | ![]() | H161407H-WHT | ENCLOSURE PLAS 16.79"L X 14.79"W | 3 - Immediate | $187.39 | Ver detalhes |
![]() | ![]() | H161407HLL-WHT | ENCLOSURE PLAS 16.7"L X 14.7"W | 3 - Immediate | $216.40 | Ver detalhes |
![]() | ![]() | H181610HLL-WHT | ENCLOSURE PLAS 18.91"L X 16.91"W | 1 - Immediate | $243.78 | Ver detalhes |