+850°C Series RTD Platinum Temperature Sensor

Innovative Sensor Technology's +850°C series RTD platinum sensor is for use in very high temperatures and functions well in harsh conditions

Image of Innovative Sensor Technology's 850°C Series RTD Platinum Temperature SensorInnovative Sensor Technology’s +850°C series platinum temperature sensor is developed with high-quality materials and covers a wide operating temperature range of -200°C to +850°C. Their extremely robust construction makes the sensors function well in harsh conditions while experiencing minimal drift. They feature excellent long-term stability, low self-heating, fast response time, vibration, and temperature shock resistance. Customer-specific sensors are available upon request.

Features
  • Temperature range: -200°C to +850°C
  • Temperature coefficient (TCR) typically 3850 ppm/K
  • Nominal resistance: 100 Ω, 200 Ω, and 1000 Ω at 0°C
  • Long-term stability: <0.04 % at 1,000 h at maximal operating temperature
  • Tolerance class (dependent on temperature range): IEC 60751 F0.15 A; IEC 60751 F0.3 B; IEC 60751 F0.6 C; and IEC 60751 F0.1 Y
  • Recommended applied current: Max. 1 mA
  • Connection: Pt wire, Ø 0.2 mm (solderable, weldable, crimpable, brazeable)
Applications
  • Process controls
  • HVAC
  • Medical devices
  • Bioprocessing
  • Aerospace

+850°C Series RTD Platinum Temperature Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR RTD 1000OHMP1K0.420.8W.B.007SENSOR RTD 1000OHM344 - Immediate$10.23Ver detalhes
Published: 2024-07-19