IMD-2000 Radar Sensor

InnoSenT’s 24 GHz radar sensor with built-in signal processing simplifies radar integration and reduces development costs

Image of InnoSenT's IMD-2000 Radar SensorInnoSenT’s IMD-2000 sensor offers reliable radar detection of movements in real time. With FSK modulation, it determines the velocity, the direction of movement, and the distance. The IMD-2000 is used as a classic motion detector with the added functionality of distance measurement of objects. The radar detects moving objects in the detection area.

The IMD-2000 24 GHz radar sensor with built-in signal processing simplifies radar integration and reduces development costs. The sensor outputs the processed radar raw data as a target list via a UART interface. The customer can process this information and use it as an individual trigger function for the envisioned application. The detections can be configured and filtered using a graphical user interface (GUI). The integrator has the choice of configuring threshold values for velocity, range, and signal strength. The configuration possibilities enable filtering objects that are further away (e.g., passers-by), too fast, or have different signal strengths from humans (e.g., passing cars, trains). This reduces the surge of data and enables application efficiency since the sensor only outputs relevant targets.

For exact precision, the IMD-2000 determines an object's estimated time of arrival (ETA) at the antenna. This enables focused control on-demand of the application. For example, with a motion sensor on an electric door, the door opens and closes based upon the ETA, which can compensate for the velocity and distance of an object. The radar distinguishes between a target’s arrival and departure.

The IMD-2000 sensor is ideal for door automation and access, escalator controls, alarm systems, and light automation. The comprehensive detection and configuration options of the sensor significantly improve the performance of a myriad of applications.

Features
  • 24 GHz radar sensor
  • FSK modulation
  • Worldwide certification and use possible
  • Records velocity, direction of movement, and distance
  • Detects moving objects
  • Embedded signal processing
  • Output of radar data via a target list from a UART interface
  • Detection range from 0.5 m up to 50 m distance
  • Resolves ETA and signal strength (RCS) of detected objects
  • Velocity measurement from 0.23 km/h to 28.43 km/h
  • Customizable configuration of distance, velocity, and signal strength
  • Small profile (25 mm x 20 mm x 12 mm) for flexible installation
Applications
  • Motion detection
  • Security/alarm systems
  • Door openers
  • Escalator controls
  • Automation
  • Building infrastructure
  • Light sensors
  • Access controls

IMD-2000 Radar Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR - RADAR SENSOR UART80.00000451SENSOR - RADAR SENSOR UART467 - Immediate$60.68Ver detalhes

Related Product

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PROX SENSOR RADAR ANALOG SIGNAL80.00000346PROX SENSOR RADAR ANALOG SIGNAL1144 - Immediate$19.28Ver detalhes
PROX SENSOR RADAR ANALOG SIGNAL80.00000341PROX SENSOR RADAR ANALOG SIGNAL323 - Immediate$19.28Ver detalhes
PROX SENSOR RADAR ANALOG SIGNAL80.00000347PROX SENSOR RADAR ANALOG SIGNAL294 - Immediate$25.29Ver detalhes
PROX SENSOR RADAR ANALOG SIGNAL80.00000342PROX SENSOR RADAR ANALOG SIGNAL711 - Immediate$25.29Ver detalhes
MOTION DETECTION RADAR SWITCH80.00000450MOTION DETECTION RADAR SWITCH123 - Immediate$62.09Ver detalhes
SENSOR - RADAR SENSOR UART80.00000478SENSOR - RADAR SENSOR UART943 - Immediate$16.62Ver detalhes
Published: 2022-04-07