Industrial XMC7200 Evaluation Kit

Infineon's evaluation kit offers full-system development for low-power, high-performance industrial applications

Image of Infineon's XMC7200 Evaluation KitInfineon Technologies' XMC7200 evaluation kit (KIT_XMC72_EVK) enables users to evaluate and develop applications using the XMC7200D microcontroller, a true programmable embedded system-on-chip designed for industrial applications. The XMC7200 evaluation kit offers a full system approach, featuring Gigabit Ethernet PHY and connector, CAN-FD transceiver, NOR Flash memories, user LEDs, buttons, and potentiometers. It also offers modular system enablement through Arduino and M.2 connectors.

Offered with an on-board debugger and DC power supply, the XMC7200 evaluation kit leverages full integration with ModusToolbox and easy-to-use code examples, ensuring a seamless and comprehensive evaluation experience.

The ModusToolbox tools package includes desktop programs that enable the creation of new embedded applications, managing software components, configuring device peripherals and middleware, and embedded development tools for compiling, programming, and debugging any application. Also included is an extensive collection of GitHub-hosted repositories comprised of code examples, board support packages, middleware, and application support.

With the ready-to-use software components, code, and applications, the risk of errors when developing Infineon's PSoC microcontroller families is reduced. ModusToolbox Project Creator and Library Manager tools, help to ease development efforts by providing fully integrated software drivers for Infineon's Bluetooth®, Wi-Fi and sensor solutions as well as support for third party solutions.

Infineon delivers two major releases of ModusToolbox software annually with interim releases as needed. The ModusToolbox 3.1 brings in support for dual-core development and debugging, along with a BSP Assistant tool.

Features
  • XMC7200 kit contents:
    • XMC7200 evaluation board
    • USB Type-A to Micro-B cable
    • 12 V/3 ADC power adapter with additional blades
    • Six jumper wires (five inches each)
    • Quick-start guide
  • Evaluation board for XMC7200D-E272K8384 dual-core Arm® Cortex®-M7 device running up to 350 MHz
  • Out-of-the-box experience with onboard debugger and DC power supply provided
  • Full integration in ModusToolbox IDE through board support package (BSP)
  • Easy access and evaluation of all peripherals using code examples available in BSP
Applications
  • Industrial motor control and drives
  • EV charging
  • Electric 2-wheelers [light electric vehicles (LEV)]
  • Robotics
  • Inverters/converters
  • Programmable logic controllers (PLC)
  • I/O devices
  • Battery management systems (BMS)

Industrial XMC7200 Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoNúcleo do processadorPlataformaAvailable QuantityPreçoVer detalhes
XMC7200 EVAL BRDKITXMC72EVKTOBO1XMC7200 EVAL BRDARM® Cortex®-M0, Cortex®-M7-0 - Immediate$256.32Ver detalhes

XMC7200 MCUs

ImagemNúmero de peça do fabricanteDescriçãoTamanho do núcleoAvailable QuantityPreçoVer detalhes
IC MCU 32BT 4.063MB FLSH 176QFPXMC7100D-F176K4160AAIC MCU 32BT 4.063MB FLSH 176QFPDois núcleos de 32 bits177 - Immediate$20.89Ver detalhes
IC MCU 32BIT 8.188MB FLSH 272BGAXMC7200D-E272K8384AAIC MCU 32BIT 8.188MB FLSH 272BGADois núcleos de 32 bits703 - Immediate$25.94Ver detalhes
IC MCU 32BT 8.188MB FLSH 176QFPXMC7200D-F176K8384AAIC MCU 32BT 8.188MB FLSH 176QFPDois núcleos de 32 bits361 - Immediate$23.67Ver detalhes
Published: 2023-01-09