XENSIV™ TLE4971 Magnetic Current Sensors

Infineon Technologies TLE4971 magnetic current sensors provide accurate and reliable current measurements in high-voltage applications

Image of Infineon Technologies XENSIV™ TLE4971 Magnetic Current SensorsInfineon Technologies XENSIV TLE4971 high precision current sensors are ideal for bidirectional AC and DC measurements. With an analog interface and two fast overcurrent detection outputs, this device provides protection for power circuitry. Galvanic isolation is achieved through the magnetic sensing principle. The Infineon robust monolithic Hall technology enables accurate and highly linear measurement of currents with a full scale up to 120 A.

For evaluation and development purposes, the XENSIV TLE4971 EVAL 120 A board is available, which assesses current sensors for three-phase systems with running currents up to 120 A. This board includes three TLE4971-A120N5-E0001 sensors and can be used standalone or with the Infineon XENSIV TLE4972 current sensor programmer tool. The board provides SMD high current connectors and M4 screws for attachment, as well as an isolated interface rated at 1150 V peak VIORM, ensuring safe and reliable operation. Please note that before using the board, it is recommended to consult the user manual's safety precautions chapter to ensure proper usage and handling.

Features
  • Measurement up to 70 ARMS at 690 VRMS within ±120 A FSR
  • Typical error <2%
  • Current rail resistance specified at 220 µΩ typical
  • Analog output signal with 210 kHz bandwidth
  • Fast overcurrent detection up to 2x IFSR (typical response time 0.7 µs)
  • AEC-Q100 Grade 1 qualified
Benefits
  • Ultra-low power loss due to minimal resistance of current rail
  • Reliable current measurement over lifetime (no re-calibration required)
  • Functional isolation for high-voltage applications
  • ISO 26262 functional safety documentation available
Applications
  • On-board chargers (OBC)
  • PV inverters
  • Electric vehicle (EV) charging
  • Safety-relevant industrial drives up to 690 VRMS
  • High-voltage auxiliary drives in battery electric vehicles (BEVs) and plug-in hybrid electric vehicles (PHEVs)
  • Ground fault detection in EVs
Updated: 2025-12-15

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
3-PHASE EVALBOARD FOR TLE4971 12
TLE4971EVAL120ATOBO13-PHASE EVALBOARD FOR TLE4971 125 - Immediate$115.50Ver detalhes

XENSIV™ TLE4971 Magnetic Current Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
CURRENT SENS CONS & IND
TLE4971A050W2S0001XUMA1CURRENT SENS CONS & IND1460 - Immediate$4.91Ver detalhes
CURRENT SENSOR 120A PG-TISON-8-6TLE4971A120T5E0001XUMA1CURRENT SENSOR 120A PG-TISON-8-62495 - Immediate$5.44Ver detalhes
CURRENT SENSOR 120A PG-TISON-8-6TLE4971A120T5UE0001XUMA1CURRENT SENSOR 120A PG-TISON-8-62246 - Immediate$5.53Ver detalhes
SPEED & CURRENT SENSORS PG-TISONTLE4971A120N5UE0001XUMA1SPEED & CURRENT SENSORS PG-TISON2038 - Immediate$5.35Ver detalhes
SPEED & CURRENT SENSORS PG-TISONTLE4971A120N5E0001XUMA1SPEED & CURRENT SENSORS PG-TISON2605 - Immediate$5.08Ver detalhes
Published: 2025-11-11