TRENCHSTOP™ IGBT7 Discrete with Anti-Parallel Diode

Infineon Technologies’ 650 V, 40 A IGBT is offered in a TO-247 package

Image of Infineon Technologies TRENCHSTOP™ IGBT7 Discrete Anti-Parallel DiodeInfineon Technologies' hard-switching 650 V, 40 A TRENCHSTOP IGBT7 discrete anti-parallel diode comes in a TO-247 package with a soft EC7 diode inside. This price/performance-optimized range has premium controllability for better EMI while switching losses are lower than former technologies.

Features
  • Very low VCEsat
  • Low turn-off losses
  • Short-tail current
  • Reduced EMI
  • Humidity robust design
  • Very soft, fast recovery anti-parallel diode
  • Maximum junction temperature +175°C
  • Qualified according to JEDEC for target applications
  • Pb-free lead plating; RoHS-compliant

Applications

  • Industrial drives
  • Solutions for solar energy systems
  • Uninterruptible power supply (UPS)

TRENCHSTOP™ IGBT7

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IGBT TRENCH FS 650V 76A TO247-3IKW40N65ET7XKSA1IGBT TRENCH FS 650V 76A TO247-321 - Immediate$4.95Ver detalhes
Published: 2020-10-29