PSoC™ 4100S Max Pioneer Kit with CAPSENSE™ technology

Infineon’s PSoC 4100S Max Pioneer kit is a low-cost hardware platform for HMI application development using the PSoC 4100S Max device

Image of Infineon's PSoC™ 4100S Max Pioneer Kit Infineon's PSoC 4100S Max Pioneer kit lets users evaluate all the PSoC 4100S Max microcontroller (CY8C4149AZI-S598) features. The kit contains two boards: the PSoC 4100S Max Pioneer board and the capacitive sensing expansion board. The PSoC 4100S Max Pioneer board comprises a PSoC 4100S Max MCU, an onboard programmer/debugger (KitProg3), voltage regulators, user LEDs and buttons, CAPSENSE™ buttons, a thermistor, a micro-B connector for USB device interface, crystal oscillators, and other passives. The capacitive sensing expansion board consists of a CAPSENSE touchpad, slider, and proximity sensors.

The PSoC 4100S Max MCU features a 48 MHz Arm® Cortex®-M0+ core, 384 KB of Flash, 32 KB of SRAM, programmable analog blocks including a 12-bit SAR ADC, programmable digital blocks, cryptography accelerators, a CAN-FD interface, excellent capacitive-sensing with CAPSENSE, and 84 GPIOs. It is a true programmable embedded system on chip (SoC) with flexible automatic routing, integrating custom digital and analog peripheral functions, memory, and the Arm Cortex-M0+ MCU with a 5th generation CAPSENSE multi-sense converter (MSC), a capacitive sensing system with powerful performance.

The PSoC 4100S Max Pioneer kit comes with capacitive sensing interfaces, including buttons, a slider, a touchpad, and a proximity sensor.

Kit Contents
  • PSoC 4100S Max Pioneer board
  • Capacitive sensing expansion board
  • USB Type-A to Micro B cable
  • Six jumper wires (five inches each)
  • 40-pin FFC cable (2 inches)
  • Quick start guide

PSoC™ 4100S Max Pioneer Kit

ImagemNúmero de peça do fabricanteDescriçãoTipoNúcleo do processadorTipo de montagemAvailable QuantityPreçoVer detalhes
PSOC 4100S MAX PIONEER KITCY8CKIT-041S-MAXPSOC 4100S MAX PIONEER KITMCU 32 bitsARM® Cortex®-M0+Fixo3 - Immediate$103.54Ver detalhes
IC MCU 32BIT 384KB FLASH 48TQFPCY8C4149AZI-S593IC MCU 32BIT 384KB FLASH 48TQFPNão verificadoARM® Cortex®-M0+32 bits334 - Immediate$7.58Ver detalhes
IC MCU 32BIT 384KB FLASH 64TQFPCY8C4149AZI-S595IC MCU 32BIT 384KB FLASH 64TQFPNão verificadoARM® Cortex®-M0+32 bits287 - Immediate$7.98Ver detalhes
IC MCU 32BIT 384KB FLASH 100TQFPCY8C4149AZI-S598IC MCU 32BIT 384KB FLASH 100TQFPNão verificadoARM® Cortex®-M0+32 bits420 - Immediate$8.61Ver detalhes
Published: 2023-04-10