OPTIGA™ Authenticate NBT

Infineon NFC I2C bridge tag provides contactless authentication and secured configuration of IoT devices

Image of Infineon OPTIGA™ Authenticate NBT Development Kit Infineon OPTIGA Authenticate NBT helps users bring effortless, secure, and ultra-fast NFC connectivity to IoT designs. Compact, memory-rich authentication NFC bridge tags enable BOM-optimized NFC connectivity for any device. These dual-interface tags create a hassle-free user experience by bringing contactless capabilities to IoT devices for touch-and-go mobile phone experiences. The products offer flexible security schemes, making them ideal for applications with specific security needs, and they come in tiny packages to enable easy integration into IoT devices.

Powered by a dual NFC I2C interface, the tags act as a bridge between the device to be controlled (the contact-based I2C interface, which connects to the MCU of the IoT device) and the phone or reader (the contactless passive NFC interface). They are specially designed to enable easy pairing, secured product activation, device configuration, and data logging. The two get paired seamlessly, allowing consumers to enjoy connectivity on-the-go through ultra-fast data transfer. These tags have reduced sizes to a minimum, so even small devices can be equipped with NFC connectivity. The complete product-to-solution ecosystem from Infineon offers antenna design guidance to enable rapid deployment and reduce time-to-market.

Features
  • NFC Forum Type 4 tag certified
  • 106 Kbit/s up to 848 Kbit/s contactless
  • I2C standard mode / fast mode (plus)
  • ECDSA-based asymmetric cryptography
  • AES-128-based symmetric cryptography
  • 32-bit password-based verification
  • Storage capacity of 8 KB user NVM
  • 78 pF high on-chip capacitance
  • ISO/IEC 14443 Type A interface
  • I2C target interface
  • Global platform T=1' protocol
  • NFC field-detect pin
Benefits
  • High-performance NFC-I2C bridge tag
  • Based on CC EAL 6+ (high) certified HW
  • Integrity guard 32 security
  • Ultra-fast data transfer
  • On-chip memory: 8 KB
  • Minimized antenna footprint
  • Optimized BoM
  • Chip-individual pre-provisioning of key pair and certificate
  • Long-term trustworthy sourcing
Applications
  • Keyless access and activation of shared mobility services such as e-bikes with NFC mobile phones
  • Locking and unlocking personal electronic devices such as portable HDD drives with NFC mobile phones
  • Prevention of electronic goods theft by restricting activation to legitimate buyers
  • Healthcare applications requiring authenticated access to secured data
  • Industrial applications involving configuration and parametrization of control panels, electric relay switches, circuit breakers, etc.

OPTIGA™ Authenticate NBT Development Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
NBT2000A8K0T4USON8XTMA5
NBT2000A8K0T4USON8XTMA5NBT2000A8K0T4USON8XTMA582 - Immediate$1.59Ver detalhes
OPTIGA  Authenticate NBT DevelopNBT2000A8K0T4 KIT V1OPTIGA Authenticate NBT Develop10 - Immediate$177.71Ver detalhes
OPTIGA AUTH NBT SHIELDNBT2000A8K0T4SHLDV1TOBO1OPTIGA AUTH NBT SHIELD5 - Immediate$72.36Ver detalhes
Updated: 2025-12-09
Published: 2024-09-20