ISOFACE™ Dual-Channel Digital Isolators
Infineon's isolators offer robust high-voltage isolation with precise timing and low power consumption
Infineon's ISOFACE dual-channel digital isolator family supports data rates up to 40 Mbps and ensures signal integrity over a wide ambient operating temperature range (-40°C to +125°C) and across production spread. Infineon’s robust coreless transformer (CT) technology guarantees high immunity against system noise (CMTI >100 kV/µs) and withstands up to 3,000 VRMS isolation voltage (VISO). Two data channels in a narrow-body DSO-8 package allow for simplified, high-power-density designs and improve system efficiency with low current consumption. Product variants with different channel configurations, fail-safe default output states, and variable or fixed input thresholds are available.
- Highest common-mode transient immunity (CMTI) (min. 100 kV/µs)
- Low current consumption (at ~1 Mbps)
- High propagation delay accuracy
- Pin-to-pin compatibility
- Safety certification
- Reliable system operation in noisy environments
- Highest system efficiency
- Stable system operation with predictable data communication
- Easy device replacement
- Simplified system safety approval
- Industrial automation
- Motor control
- Servers
- Telecom SMPS
- Industrial SMPS
- Solar
ISOFACE™ Dual-Channel Digital Isolators
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2DIB0411FXUMA1 | DGTL ISOLTR 3KV 2CH GP 8-SOIC | 2500 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | 2DIB1411FXUMA1 | DGTL ISOLTR 3KV 2CH GP 8-SOIC | 2805 - Immediate | $1.30 | Ver detalhes |
![]() | ![]() | 2DIB1400FXUMA1 | DGTL ISOLTR 3KV 2CH GP 8-SOIC | 334 - Immediate | $1.30 | Ver detalhes |
![]() | ![]() | 2DIB1401FXUMA1 | DGTL ISOLTR 3KV 2CH GP 8-SOIC | 1503 - Immediate | $1.30 | Ver detalhes |
![]() | ![]() | 2DIB1410FXUMA1 | DGTL ISOLTR 3KV 2CH GP 8-SOIC | 2798 - Immediate | $1.30 | Ver detalhes |
![]() | ![]() | 2DIB0401FXUMA1 | DGTL ISOLTR 3KV 2CH GP 8-SOIC | 1856 - Immediate | $1.30 | Ver detalhes |
![]() | ![]() | 2DIB0400FXUMA1 | DGTL ISOLTR 3KV 2CH GP 8-SOIC | 3242 - Immediate | $1.30 | Ver detalhes |
![]() | ![]() | 2DIB0410FXUMA1 | DGTL ISOLTR 3KV 2CH GP 8-SOIC | 2500 - Immediate | $1.30 | Ver detalhes |
![]() | ![]() | EVALISO2DIB0410FTOBO1 | EVAL BOARD FOR 2DIB0410F | 3 - Immediate | $36.39 | Ver detalhes |