General Purpose ≤40 V MOSFETs

Infineon’s ≤40 V power MOSFETs are available in a variety of packages, offering design and application flexibility

Image of Infineon's General Purpose ≤40 V MOSFETs Infineon Technologies offers a wide range of single and dual N-channel power MOSFETs for 12 VDC or 24 VDC bus voltages, as well as products for smaller power handling (single and dual N- and P-channel MOSFETs). As the name discloses, Infineon’s series of ≤40 V OptiMOS™ power MOSFETs covers several voltage classes up to 40 V. The variety of available packages including SuperSO8, DPAK, PQFN (5x6, 3.3x3.3), and TO-220 endorses design and application flexibility.

≤40 V OptiMOS power MOSFETs may help increase system performance and efficiency. Their use can result in reduced power losses thanks to the low RDS(ON) values as well as low gate and output charges. By adhering to the highest quality standards, Infineon ensures that those MOSFETs are reliably performing under various application conditions.

Customer Benefits

  • Ease of design: online design tools, simulation models, and product support material
  • Convenient selection and purchasing: cross-reference tool and MOSFET finder
Applications (selected examples)
  • SMPS for server, telecom, and PC power
  • Adapters
  • Chargers
  • Battery-powered applications
  • Motor control and drives
  • Battery management systems
  • Inverters
  • Mobile applications

General Purpose ≤40 V MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoCarga na porta (Qg) (máx.) para VgsVgs (máx.)Capacitância de entrada (Ciss) (máx.) para VdsAvailable QuantityPreçoVer detalhes
MOSFET N-CH 30V 160A DPAKIRLR8743TRPBFMOSFET N-CH 30V 160A DPAK59 nC @ 4.5 V±20V4880 pF @ 15 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET N-CH 30V 86A DPAKIRLR8726TRPBFMOSFET N-CH 30V 86A DPAK23 nC @ 4.5 V±20V2150 pF @ 15 V56787 - Immediate$0.97Ver detalhes
MOSFET N-CH 30V 42A/100A 8PQFNIRFH8307TRPBFMOSFET N-CH 30V 42A/100A 8PQFN120 nC @ 10 V±20V7200 pF @ 15 V0 - ImmediateSee Page for PricingVer detalhes
MOSFET N-CH 30V 23A/90A PQFNIRFH8324TRPBFMOSFET N-CH 30V 23A/90A PQFN31 nC @ 10 V±20V2380 pF @ 10 V45 - Immediate$1.27Ver detalhes
MOSFET N-CH 30V 260A TO220ABIRLB3813PBFMOSFET N-CH 30V 260A TO220AB86 nC @ 4.5 V±20V8420 pF @ 15 V11912 - Immediate$2.55Ver detalhes
MOSFET N-CH 30V 171A TO220-3IRLB8314PBFMOSFET N-CH 30V 171A TO220-360 nC @ 4.5 V±20V5050 pF @ 15 V436 - Immediate$1.65Ver detalhes
MOSFET N-CH 30V 92A TO220ABIRLB8748PBFMOSFET N-CH 30V 92A TO220AB23 nC @ 4.5 V±20V2139 pF @ 15 V17227 - Immediate$1.55Ver detalhes
MOSFET N-CH 30V 28A/100A TDSONISC019N03L5SATMA1MOSFET N-CH 30V 28A/100A TDSON44 nC @ 10 V±20V2800 pF @ 15 V10099 - Immediate$1.37Ver detalhes
MOSFET N-CH 30V 37A/100A TDSONISC011N03L5SATMA1MOSFET N-CH 30V 37A/100A TDSON72 nC @ 10 V±20V4700 pF @ 15 V14715 - Immediate$1.90Ver detalhes
MOSFET N-CH 30V 24A/100A TDSONISC026N03L5SATMA1MOSFET N-CH 30V 24A/100A TDSON26 nC @ 10 V±20V1700 pF @ 15 V1765 - Immediate$1.30Ver detalhes
Published: 2020-05-06