EconoPACK™ 3 TRENCHSTOP™ IGBT 1200 V H7 for ESS

Infineon Technologies EconoPACK 3 power modules feature high energy efficiency enabled by a 1200 V TRENCHSTOP™ IGBT technology and an integrated NTC

Image of Infineon Technologies EconoPACK™ 3 TRENCHSTOP™ IGBT 1200 V H7 for ESSInfineon Technologies EconoPACK 3B modules are qualified for industrial applications, enabling higher power density in a baseplate package solution. One module comes with the latest TRENCHSTOP IGBT H7 1200 V and rapid SiC diodes. The other module solution is optimized for higher efficiency and use a 1200 V SiC diodes.

Features
  • Efficient 3-level NPC1 topology with 4 fast switches
  • Higher output power to > 200 kW
  • 1200 V IGBT of latest technology
  • SiC diodes to achieve higher efficiency of > 98,x%
Applications
  • Solar applications
  • Three-level applications
  • Energy storage systems (ESS)

EconoPACK™ 3 TRENCHSTOP™ IGBT 1200 V H7 for ESS

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
IGBT MODULE 1200V 510A
F3L500R12N3H7B66BPSA1IGBT MODULE 1200V 510A67 - Immediate$210.42Ver detalhes
Novos produtos
IGBT MODULE 1200V 510A
F3L500R12N3H7FB66BPSA1IGBT MODULE 1200V 510A70 - Immediate$277.00Ver detalhes
Published: 2026-03-04