Certified Bluetooth® LE Modules for Rapid IoT Designs

Infineon's AIROC™ CYW20829 and CYW20822-P4TAI040 modules

Image of Infineon Technologies' Certified BLE® Modules Infineon Technologies' Bluetooth portfolio consists of the AIROC CYW20829B0-P4TAI100 and CYW20822-P4TAI040 certified Bluetooth Low Energy (LE) modules providing solutions that deliver extremely reliable and ultra-high performing connectivity for user applications. With these certified modules designed to be soldered to a main PCB, designing for industrial, smart homes, healthcare, gaming, and IoT is made faster, easier, and cost optimized.

AIROC CYW20829B0-P4TAI100 Module

The CYW20829B0-P4TAI100 is a fully integrated Bluetooth LE wireless module that is designed to provide a cost-effective and small-footprint alternative to the combination of an MCU and a Bluetooth LE radio. The CYW20829 module includes an onboard crystal oscillator, passive components, and Flash memory, and features a connected AIROC CYW20829 Bluetooth LE 5.4 MCU, making it ideal for a wide range of applications including industrial, smart homes, wearables, smart buildings, AR/VR/gaming, and PC accessories. The AIROC CYW20829 MCU offers more range and robustness, a longer battery life with a low-power connection, built-in security, and lower system cost for applications that need long-range and CAN FD.

Infineon CYW20822-P4TAI040 Module

The CYW20822–P4TAI040 is an entry-level, low-power long-range (LE-LR) EZ-Serial Bluetooth LE 5.0 module that includes an onboard crystal oscillator, passive components, and Flash memory. The module is ideal for adding Bluetooth connectivity to existing designs with a host MCU. The CYW20822–P4TAI040 module offers seamless integration, enhanced performance with Bluetooth LE long-range (LE-LR) support, and exceptional reliability for a wide range of applications including industrial IoT applications, smart homes, asset tracking, beacons and sensors, and medical devices.

Module Features
  • CYW20829B0-P4TAI100:
    • Module size: 14.5 mm x 19 mm x 1.95 mm
    • Bluetooth 5.4 core spec qualified module: TBD QDID/declaration ID
    • Certified to FCC, ISED, MIC, and CE regulations
    • Castellated solder pad connections for ease-of-use
    • 1 MB on-module serial Flash memory
    • GPIOs: up to 26
    • Temperature range: -30°C to +85°C
    • 96 MHz Arm® Cortex®-M33 CPU with single-cycle multiply and a memory protection unit (MPU)
    • Max. programmable TX output power: up to 10 dBm
    • Bluetooth connection range: up to 500 m at 10 dBm
    • RX sensitivity:
      • LE-1 Mbps: -98 dBm
      • LE-2 Mbps: -95 dBm
      • Coded-PHY 500 kbps (LE-LR): -101 dBm
      • Coded-PHY 125 kbps (LE-LR): -106 dBm
  • CYW20822-P4TAI040:
    • Module size: 20.2 mm x 10.5 mm x 2.3 mm
    • Bluetooth 5.0 core spec qualified module: declaration ID D065177
    • Supports Bluetooth 2 Mbps, 1 Mbps, 500 kbps, and 125 kbps
    • Certified to FCC, ISED, MIC, and CE regulations
    • Castellated solder pad connections for ease-of-use
    • 1 MB embedded on-module serial Flash memory
    • GPIOs: up to 12 GPIOs
    • Temperature range: -45°C to +85°C
    • 16 MHz Arm Cortex-M0 MCU
    • Max. TX output power for Bluetooth: 4 dBm
    • Bluetooth connection range: up to 250 m at 4 dBm
    • RX sensitivity for Bluetooth: –101 dBm at 125 kbps
    • Power consumption: Bluetooth current consumption:
      • RX current: 1.3 mA at -95 dBm
      • TX current: 3 mA at 0 dBm
      • Retention: 2 µA at 32 KB RAM
      • Hibernation: 0.8 µA
Benefits
  • CYW20822 and CYW20829:
    • Proven ready-to-use hardware design
    • Cost-optimized for applications without space constraints
    • Nonvolatile memory for a self-sufficient operation and over-the-air updates
    • Bluetooth SIG listed with QDID and declaration IDs
    • Fully certified modules eliminate the time needed for design, development, and certification processes
Software Enablement
  • Modus™ Toolbox provides an easy-to-use integrated design environment (IDE) to configure, develop, and program Bluetooth applications using the CYW20829B0-P4TAI100 module.
  • Image of Infineon's AIROC™ Software Enablement (click to enlarge)

  • Pre-loaded EZ-Serial firmware provides an easy-to-use command interface to configure and use the CYW20822-P4TAI040 module, eliminating the need for customer programming, and helping to accelerate the time-to-deployment for Bluetooth-enabled IoT solutions.
  • Image of Infineon's CYW20822-P4ATAI04 Software Enablement (click to enlarge)

Getting Started
  • The Infineon CYW920829B0P4TAI100-EVK evaluation kit enables users to evaluate and develop Bluetooth applications using the AIROC CYW20829B0-P4TAI100 Bluetooth LE 5.4 module.
  • The Infineon CYW920822M2P4TAI040-EVK evaluation kit enables users to evaluate and develop Bluetooth applications using the AIROC CYW20822M2P4TAI040, an ultra-low-power Bluetooth LE module.

Certified Bluetooth® LE Modules

ImagemNúmero de peça do fabricanteDescriçãoProtocoloPotência - SaídaSensitividadeAvailable QuantityPreçoVer detalhes
RF TXRX MOD BT TH SMDCYW20822P4TAI040XUMA1RF TXRX MOD BT TH SMDBluetooth v5.04dBm-101dBm486 - Immediate$6.97Ver detalhes
CYW20829B0P4TAI100XUMA1CYW20829B0P4TAI100XUMA1CYW20829B0P4TAI100XUMA1Bluetooth v5.410dBm-106dBm583 - Immediate$9.16Ver detalhes
CYW20829B0P4TAI100XUMA1CYW20829B0P4TAI100XUMA1CYW20829B0P4TAI100XUMA1Bluetooth v5.410dBm-106dBm583 - Immediate$9.16Ver detalhes

Certified Bluetooth® LE 5 Evaluation Kits

ImagemNúmero de peça do fabricanteDescriçãoConteúdoTipo de antenaAvailable QuantityPreçoVer detalhes
EVAL KIT FOR CYW20822-P4TAI040CYW920822M2P4TAI040-EVKEVAL KIT FOR CYW20822-P4TAI040Placas-7 - Immediate$93.59Ver detalhes

Associated IC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BLUE TOOTH LOW ENERGYCYW20829B0LKMLXQLA1BLUE TOOTH LOW ENERGY186 - Immediate$3.62Ver detalhes

Associated IC Development Kit

ImagemNúmero de peça do fabricanteDescriçãoTipoConteúdoTipo de antenaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR CYW20829CYW920829M2EVK-02EVAL BOARD FOR CYW20829Transceptor;Bluetooth® 5.x (BLE)Placas, cabos, acessórios-6 - Immediate$175.00Ver detalhes
Updated: 2024-08-14
Published: 2024-03-18