BTG70008A-1ESW PROFET™ Wire Guard Smart High-Side Switch

Infineon Technologies BTG70008A-1ESW single-channel 12 V automotive eFuse offers integrated I²t wire protection, adjustable overcurrent, and advanced diagnostics

Image of Infineon BTG70008A-1ESW PROFET™ Wire Guard Smart High-Side SwitchThe Infineon Technologies BTG70008A-1ESW is a robust single-channel high-side power switch from the PROFET Wire Guard family, engineered for reliable wire protection in next-generation automotive E/E architectures. Featuring integrated I2t wire protection that emulates wire stress characteristics, adjustable overcurrent thresholds for fast failure isolation, enhanced diagnostic capabilities, and low-power automatic idle mode, this advanced automotive eFuse delivers intelligent, dependable power distribution. Fully automotive qualified (AEC-Q100) and developed according to ISO26262 for safety-critical applications, it replaces traditional melting fuses, helping reduce wiring harness weight and complexity while ensuring safety, efficiency, and durability in modern vehicle power systems.

Features
  • High-side switch with protection
  • Sequential diagnosis for status readout
  • Selectable integrated I²t protection
  • Operating current < 60 µA during parking
  • IDL pin for microcontroller wake-up
  • Adjustable overcurrent threshold
  • Capacitive load switching mode
  • Reverse ON for reverse polarity
  • Inverse current condition capable
Benefits
  • Hardware-based protection without microcontroller support
  • Precise wire protection
  • Fast failure isolation to power supply
  • Precise application diagnostics
  • Dynamic load control during parking
  • Automatic idle mode at 50 µA
  • Fast, safe charging of big capacitors
  • Pin and footprint compatibility
  • ISO 26262-compliant
Applications
  • E/E architecture, power distribution, 48 V
  • Fuse and relay replacement in 12 V power distribution systems (primary and secondary PD, zone control units, and BCMs)

BTG70008A-1ESW PROFET™ Wire Guard Smart High-Side Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
PROFET WIRE GUARD SMART POWER HI
BTG70008A1ESWXUMA1PROFET WIRE GUARD SMART POWER HI187 - Immediate$6.54Ver detalhes
Published: 2026-02-04