GateBerry Industrial Raspberry Pi Gateway for Automation and IoT
The GateBerry robust Raspberry Pi-based gateway from Industrial Shields, a Boot & Work subsidiary, offers industrial connectivity, modular expansion, and open-source flexibility
The GateBerry industrial-grade gateway from Industrial Shields, a Boot & Work subsidiary, is built around a Raspberry Pi (up to 8 GB). It bridges sensors, local equipment, and the cloud by combining the computational power of Linux with hardened I/O and industrial communications.
Designed for professional automation, GateBerry comes with built-in serial interfaces, optional connector modules, and supports protocols like RS‑485, SPI, UART, CAN, and more. Because the software layer is fully open‑source, users retain full control; run Node‑RED, MQTT, or custom applications without vendor lock‑in.
GateBerry is ideal for deployments across smart buildings, industrial networks, remote telemetry stations, or any IoT scenario that demands both connectivity and reliability. Its rugged design suits industrial environments while giving developers the flexibility of the Raspberry Pi ecosystem.
- Based on Raspberry Pi (supports up to 8 GB RAM)
- Acts as a bridge between sensors, field devices, and cloud systems
- Industrial serial ports: RS‑485, UART, plus SPI, I²C support
- Optional expansion modules: 4G/NB‑IoT, LoRa, CAN bus, GPS
- Open-source software stack (no licensing fees)
- Supports Node‑RED, MQTT, and custom applications
- Power supply: 12 V to 24 V DC input via screw terminals
- Industrial-grade build and isolation for I/O interfaces
- Designed for demanding environments (EMC, shock, industrial temperature)
- Industrial automation and network bridging
- Smart building and energy management
- Remote IoT gateways and telemetry systems
- Integration of field sensors and legacy devices
- Machine-to-cloud data aggregation
- Predictive maintenance and condition monitoring
- Edge computing and preprocessing
- Infrastructure for precision agriculture
GateBerry Industrial Raspberry Pi Gateway
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | 024001000101 | GATEBERRY PI - WITHOUT RASPBERRY | 0 - Immediate | $132.50 | Ver detalhes | |
![]() | 024002000101 | GATEBERRY PI - RASPBERRY PI 4B - | 0 - Immediate | $203.81 | Ver detalhes | |
![]() | 024003000101 | GATEBERRY PI - RASPBERRY PI 4B - | 0 - Immediate | $229.92 | Ver detalhes | |
![]() | 024004000101 | GATEBERRY PI - RASPBERRY PI 4B - | 0 - Immediate | $255.73 | Ver detalhes | |
![]() | 024003600101 | GATEBERRY PI - RASPBERRY PI 4B - | 0 - Immediate | $306.62 | Ver detalhes | |
![]() | 024003200101 | GATEBERRY PI - RASPBERRY PI 4B - | 0 - Immediate | $286.37 | Ver detalhes | |
![]() | 024003100101 | GATEBERRY PI - RASPBERRY PI 4B - | 0 - Immediate | $286.37 | Ver detalhes | |
![]() | 024003300101 | GATEBERRY PI - RASPBERRY PI 4B - | 0 - Immediate | $311.66 | Ver detalhes |