Solid Solder Wire

Indium Corporation solder wire meets demanding quality standards

Image of Indium Corporation Solid Solder WireSolder wire from Indium Corporation is manufactured to demanding quality standards. All solder wire complies with the requirements of ASTM B-32, J-STD-006 (formerly QQS-571F), and JIS-Z-3282. The flexible manufacturing process allows the ability to fulfill orders from evaluation and research quantities to full-scale production volumes.

Features
  • Tight diameter tolerances
  • Tight alloy tolerances
  • Even layer winding
  • 5 lb. packaging allows for less changeover
Applications
  • Selective soldering
  • Hand soldering
  • Reworking

Solid Solder Wire

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
SAC305 SOLID WIRE 0.078" 5LB
WIREOT-53338-2268SAC305 SOLID WIRE 0.078" 5LB4 - Immediate$646.30Ver detalhes
Novo na DigiKey
SAC305 SOLID WIRE 0.125" 5LB
WIREOT-52441-2268SAC305 SOLID WIRE 0.125" 5LB19 - Immediate$643.73Ver detalhes
Novo na DigiKey
SN63 PB37 SOLID WIRE 0.078" 5LB
WIREOT-53133-2268SN63 PB37 SOLID WIRE 0.078" 5LB8 - Immediate$256.97Ver detalhes
Novo na DigiKey
SN63 PB37 SOLID WIRE 0.125" 5LB
WIREOT-500225-2268SN63 PB37 SOLID WIRE 0.125" 5LB20 - Immediate$211.37Ver detalhes
Published: 2025-10-24