Solder Fortification® Preforms

Indium preforms help to obtain the correct amount of solder to ensure a strong solder joint

Image of Indium Solder Fortification® PreformsObtaining the correct amount of solder to ensure a strong solder joint is critical in electronics manufacturing. However, miniaturization trends, such as the reduction of stencil thickness and more tightly fitted components, make this increasingly difficult. Indium Solder Fortification preforms can provide the solution for these challenging issues. The preforms are generally rectangle- or disc-shaped pieces of alloyed metal that do not contain any flux. The preform is added to a deposit of solder paste using standard pick and place equipment. Since the alloy for both the preform and the solder paste are the same, the preform will reflow at the same temperature as the solder paste, with the solder paste providing the necessary flux. The preform increases the volume of solder above what could be achieved with just solder paste, especially for stencils with a pitch of 0.3 mm or less.

Features
  • Increased solder volume
  • Improved drop test results
  • Fewer issues with flux residue
  • Reduced rework
  • Improved fillet shape and volume

Solder Fortification® Preforms

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
SAC305 0402 (.020"X.040"X.019")
RECTANGLETO-152978-15KSAC305 0402 (.020"X.040"X.019")15000 - Immediate$0.24Ver detalhes
Novo na DigiKey
SAC305 0603 (.030"X.060"X.031")
RECTANGLETO-152145-15KSAC305 0603 (.030"X.060"X.031")0 - Immediate$0.25Ver detalhes
Published: 2025-10-07