CW-807 Cored Wire

Indium Corporation cored wire contains less than 500 ppm of total halogens

Image of Indium CW-807 Cored WireThe CW-807 flux-cored wire is compatible with Indium Corporation no-clean solder pastes, wave fluxes, and common soft solder alloys. It solders well while meeting the most recent requirements of J-STD-004B type ROL0. The CW-807 contains less than 500 ppm of total halogens, so it is considered halogen-free by both J-STD-004B and JEITA ET-7304 standards.

Features
  • Halogen-free, ROL0 per J-STD-004B
  • Clear to light-colored residue
Applications
  • Manual soldering
  • Hand soldering
  • Point soldering
  • Reworking

CW-807 Cored Wire

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
SAC305 CW807 2% 0.032" 1LB
WIREFC-52890-0454SAC305 CW807 2% 0.032" 1LB49 - Immediate$200.40Ver detalhes
Novo na DigiKey
SN63 PB37 CW807 2% 0.032" 1LB
WIREFC-52905-0454SN63 PB37 CW807 2% 0.032" 1LB30 - Immediate$83.79Ver detalhes
Novo na DigiKey
SN63 PB37 CW807 2% 0.020" 1LB
WIREFC-52906-0454SN63 PB37 CW807 2% 0.020" 1LB25 - Immediate$90.70Ver detalhes
Novo na DigiKey
SAC305 CW807 2% 0.020" 1LB
WIREFC-52915-0454SAC305 CW807 2% 0.020" 1LB51 - Immediate$212.65Ver detalhes
Novo na DigiKey
SN63 PB37 CW807 2% 0.040" 1LB
WIREFC-53223-0454SN63 PB37 CW807 2% 0.040" 1LB25 - Immediate$79.20Ver detalhes
Novo na DigiKey
SAC305 CW807 2% 0.040" 1LB
WIREFC-53467-0454SAC305 CW807 2% 0.040" 1LB30 - Immediate$191.09Ver detalhes
Published: 2025-10-24