DSF Series Supercapacitors

Cornell Dubilier/Illinois Capacitor's supercapacitors come in 17 value/voltage combinations ranging in capacitance from 1.5 F to 600 F

Image of Cornell Dubilier/Illinois Capacitor DSF Series SupercapacitorsCornell Dubilier/Illinois Capacitor's DSF supercapacitors offer a notable jump in voltage rating over typical supercapacitors to 3.0 WVDC for a single component and 6.0 WVDC for a dual-pack device. This higher voltage specification results in greater energy densities, which in turn saves space and may reduce the number of devices required. The DSF Series includes 17 different value/voltage combinations, ranging in capacitance from 1.5 F to 600 F, with voltage ratings from 3.0 WVDC to 6 WVDC. Multiple devices can be banked in series or parallel for even higher voltage or capacitance.

Features
  • Cost-effective
  • Ultra-low self-discharge current
  • Operating temperature:
    • -40°C to +85°C at 2.5 V, 5.0 V
    • -40°C to +65°C at 3.0 V, 6.0 V
  • Capacitance range: 1.5 F to 600 F
  • High energy density (24% more than 2.7 V)
  • Low ESR
  • 500,000+ charge/discharge cycles typical
Applications
  • Solar/wind energy storage
  • Energy harvesting
  • Pulse power
  • UPS systems
  • Smart electric meters
  • Asset tracking

DSF Series Supercapacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalVida útil na temp.Available QuantityPreçoVer detalhes
CAPACITOR 10F -10%, +30% 3V THDSF106Q3R0CAPACITOR 10F -10%, +30% 3V TH3 V1000h a 85°C4859 - Immediate$2.17Ver detalhes
CAPACITOR 100F -10%, +30% 3V THDSF107Q3R0CAPACITOR 100F -10%, +30% 3V TH3 V1000h a 85°C0 - Immediate$10.87Ver detalhes
CAPACITOR 110F -10%, +30% 3V THDSF117Q3R0CAPACITOR 110F -10%, +30% 3V TH3 V1000h a 85°C1 - Immediate$10.01Ver detalhes
CAPACITOR 1.5F -10%, +30% 6V THDSF155Q6R0HAECAPACITOR 1.5F -10%, +30% 6V TH6 V1000h a 85°C1056 - Immediate$3.59Ver detalhes
CAPACITOR 200F -10%, +30% 3V THDSF207Q3R0CAPACITOR 200F -10%, +30% 3V TH3 V1000h a 85°C87 - Immediate$15.04Ver detalhes
CAPACITOR 2.5F -10%, +30% 6V THDSF255Q6R0JBECAPACITOR 2.5F -10%, +30% 6V TH6 V1000h a 85°C0 - Immediate$4.12Ver detalhes
CAPACITOR 25F -10%, +30% 3V THDSF256Q3R0CAPACITOR 25F -10%, +30% 3V TH3 V1000h a 85°C112 - Immediate$4.33Ver detalhes
CAPACITOR 3F -10%, +30% 3V THDSF305Q3R0CAPACITOR 3F -10%, +30% 3V TH3 V1000h a 85°C1945 - Immediate$1.58Ver detalhes
CAPACITOR 3.5F -10%, +30% 6V THDSF355Q6R0JBFCAPACITOR 3.5F -10%, +30% 6V TH6 V1000h a 85°C116 - Immediate$4.65Ver detalhes
CAPACITOR 350F -10%, +30% 3V THDSF357Q3R0CAPACITOR 350F -10%, +30% 3V TH3 V1000h a 85°C21 - Immediate$19.76Ver detalhes
CAPACITOR 400F -10%, +30% 3V THDSF407Q3R0CAPACITOR 400F -10%, +30% 3V TH3 V1000h a 85°C26 - Immediate$23.09Ver detalhes
CAPACITOR 470F -10%, +30% 3V THDSF477Q3R0CAPACITOR 470F -10%, +30% 3V TH3 V1000h a 85°C46 - Immediate
100 - Factory Stock
$24.71Ver detalhes
CAPACITOR 5F -10%, +30% 3V THDSF505Q3R0CAPACITOR 5F -10%, +30% 3V TH3 V1000h a 85°C0 - Immediate$1.78Ver detalhes
CAPACITOR 5F -10%, +30% 6V THDSF505Q6R0JBGCAPACITOR 5F -10%, +30% 6V TH6 V1000h a 85°C1169 - Immediate$5.69Ver detalhes
CAPACITOR 50F -10%, +30% 3V THDSF506Q3R0CAPACITOR 50F -10%, +30% 3V TH3 V1000h a 85°C129 - Immediate
300 - Factory Stock
$6.16Ver detalhes
CAPACITOR 600F -10%, +30% 3V THDSF607Q3R0CAPACITOR 600F -10%, +30% 3V TH3 V1000h a 85°C0 - Immediate
100 - Factory Stock
$27.55Ver detalhes
CAPACITOR 7F -10%, +30% 3V THDSF705Q3R0CAPACITOR 7F -10%, +30% 3V TH3 V1000h a 85°C226 - Immediate
2800 - Factory Stock
$2.01Ver detalhes
Published: 2020-09-28