ReBeL® Lightweight Robot

Igus' lightweight robot is prepared for human-robot collaboration applications

Image of Igus' ReBeL® Lightweight Robot Igus' ReBeL stands for robotic embedded-BLDC and electronics link. The robot is ideally suited for cobot applications due to its compact and lightweight design. This makes it particularly suitable for assembly tasks, quality inspection tasks, and the service area. The ReBeL can lift a payload of up to 2 kg. Each of its individual joints can be rotated almost 360°.

ReBeL offers a ready-made plug-and-play solution where the control system is integrated into the foot or as an open-source variant. These options are available for both six and four degrees of freedom.

Plug-and-play features
  • ReBeL robot with six degrees of freedom
  • Download Igus robot control software now for free and try it out Igus Robot Control Software (iRC)
  • No switch cabinet, control system integrated into the base
  • Power supply unit
  • Ethernet cable
  • Emergency stop switch
  • Documentation
Open source features
  • ReBeL robot with six degrees of freedom
  • Without: robot control system, power supply and software
  • The individual axis module control systems can be addressed via CAN bus
Applications
  • Ideal for industrial, service, and educational applications
  • Event and catering automation
  • Pick and place tasks
  • Assembling aid
  • Quality control
  • Education area for university and school training purposes

ReBeL® Cobot

ImagemNúmero de peça do fabricanteDescriçãoNúmero de eixosCarga útil máximaÁrea de trabalho (alcance)Available QuantityPreçoVer detalhes
ROBOT COBOT 4-AXIS 3KG PAYLOADREBEL-4DOF-OSROBOT COBOT 4-AXIS 3KG PAYLOAD43kg495mm0 - Immediate$6,079.87Ver detalhes
ROBOT COBOT 4-AXIS 3KG PAYLOADREBEL-4DOF-02ROBOT COBOT 4-AXIS 3KG PAYLOAD43kg495mm1 - Immediate$6,600.16Ver detalhes
ROBOT COBOT 6-AXIS 2KG PAYLOADREBEL-6DOF-OSROBOT COBOT 6-AXIS 2KG PAYLOAD62kg664mm3 - Immediate$9,223.06Ver detalhes
ROBOT COBOT 6-AXIS 2KG PAYLOADREBEL-6DOF-02ROBOT COBOT 6-AXIS 2KG PAYLOAD62kg664mm7 - Immediate$7,751.38Ver detalhes

Cobot End Effectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
REBEL COBOT GRIPPER SET - SCHUNKREBELEQUSNK120REBEL COBOT GRIPPER SET - SCHUNK1 - Immediate$2,134.90Ver detalhes
REBEL COBOT GRIPPER SET - SCHUNKREBELEQUSNK110REBEL COBOT GRIPPER SET - SCHUNK1 - Immediate$2,329.14Ver detalhes
REBEL COBOT GRIPPER SET - COBOTPREBELEQUSLZ100REBEL COBOT GRIPPER SET - COBOTP1 - Immediate$2,413.70Ver detalhes
REBEL COBOT GRIPPER SET - SCHUNKREBELEQUSNK130REBEL COBOT GRIPPER SET - SCHUNK1 - Immediate$2,963.73Ver detalhes

Robotics Accessories

ImagemNúmero de peça do fabricanteDescriçãoTipo de acessórioPreçoVer detalhes
REBEL BASEREBEL-BASE-0300REBEL BASEBase$178.46Ver detalhes
REBEL EDUCATION KITREBEL-EDUCATION-0100REBEL EDUCATION KITKit educacional$842.53Ver detalhes
REBEL SKIN - ANTISTATIC PROTECTIREBEL-SKIN-0100REBEL SKIN - ANTISTATIC PROTECTIKit de tampa$533.05Ver detalhes
REBEL SKIN - PROTECTIVE HOOD FORREBEL-SKIN-0210REBEL SKIN - PROTECTIVE HOOD FORKit de tampa$877.26Ver detalhes
REBEL FINGER GRIPPER0-REBEL-HANDREBEL FINGER GRIPPER1.00 lbs (0.45 kg)$3,661.36Ver detalhes
REBEL JOINT  80MM  NO BRAKE   MORL-SE-80-50-0000REBEL JOINT 80MM NO BRAKE MOGear Box$971.90Ver detalhes
REBEL JOINT  80MM  NO BRAKE   ABRL-SE-80-50-0010REBEL JOINT 80MM NO BRAKE ABGear Box$1,011.32Ver detalhes
REBEL JOINT  105MM  NO BRAKE   MRL-SE-105-70-0000REBEL JOINT 105MM NO BRAKE MGear Box$1,408.99Ver detalhes
REBEL JOINT  105MM   BRAKE   MOTRL-SE-105-70-0100REBEL JOINT 105MM BRAKE MOTGear Box$1,418.38Ver detalhes
REBEL JOINT  105MM  NO BRAKE   ARL-SE-105-70-0010REBEL JOINT 105MM NO BRAKE AGear Box$1,458.53Ver detalhes
REBEL JOINT  105MM   BRAKE   ABSRL-SE-105-70-0110REBEL JOINT 105MM BRAKE ABSGear Box$1,510.40Ver detalhes

ReBeL® Cable Carrier

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE CARRIER FOR REBEL COBOTRBTX-IGUS-0007CABLE CARRIER FOR REBEL COBOT3 - Immediate$710.94Ver detalhes
Published: 2024-04-11