PQS812 Precision Pressure Monitoring

ifm Efector reliable and versatile pressure sensors are designed for industrial pneumatic applications

Image of ifm Efector PQS812 Precision Pressure MonitoringThe ifm Efector PQS812 is a robust and highly accurate pressure sensor designed for reliable monitoring of system pressure in pneumatic and compressed air systems. Manufactured by ifm, this sensor offers exceptional overpressure and vacuum resistance, ensuring durability and consistent performance in demanding industrial environments. Its clearly visible TFT display and programmable switching outputs provide user-friendly operation and clear identification of acceptable pressure ranges. With convenient operation via buttons or IO-Link parameter setting, the PQS812 integrates seamlessly into various control systems.

Features
  • Reliable system pressure monitoring
  • High overpressure resistance
  • High vacuum resistance
  • Clearly visible TFT display
  • Red/green display for range identification
  • Programmable switching outputs
  • IO-Link communication
  • Gold-plated contacts
  • Suitable for compressed air and nitrogen
  • Measuring range: -1 bar to 10 bar / -0.1 MPa to 1 MPa
  • Threaded connection G 1/8 internal
  • PNP/NPN configurable outputs
  • Configurable output functions
  • Compact rectangular housing
  • Lightweight design (52.9 g)
Applications
  • Industrial pneumatic systems
  • Compressed air systems
  • Automated machinery
  • Robotics
  • Packaging equipment
  • Manufacturing processes
  • Process control
  • Factory automation
  • General industrial applications
  • Specific media applications (compressed air, nitrogen)

PQS812 Precision Pressure Monitoring

ImagemNúmero de peça do fabricanteDescriçãoPressão de operaçãoAvailable QuantityPreçoVer detalhes
PNEUMATIC SENSOR -1 TO 0 BAR G1/PQS819PNEUMATIC SENSOR -1 TO 0 BAR G1/-14,5 a 0PSI (-100 a 0kPa)3 - Immediate$123.30Ver detalhes
PNEUMATIC SENSOR -1 TO 10 BAR G1PQS812PNEUMATIC SENSOR -1 TO 10 BAR G1-14,5 a 145,04PSI (-100 a 1000kPa)14 - Immediate$123.30Ver detalhes
PNEUMATIC SENSOR -1 TO 1 BAR G1/PQS816PNEUMATIC SENSOR -1 TO 1 BAR G1/-14,5 a 14,5PSI (-100 a 100kPa)15 - Immediate$123.30Ver detalhes
PNEUMATIC SENSOR -1 TO 1 BAR G1/PQC816PNEUMATIC SENSOR -1 TO 1 BAR G1/-14,5 a 14,5PSI (-100 a 100kPa)6 - Immediate$128.04Ver detalhes
PNEUMATIC SENSOR -1 TO 10 BAR G1PQC812PNEUMATIC SENSOR -1 TO 10 BAR G1-14,5 a 145,04PSI (-100 a 1000kPa)4 - Immediate$128.04Ver detalhes
PNEUMATIC SENSOR -1 TO 0 BAR G1/PQC819PNEUMATIC SENSOR -1 TO 0 BAR G1/-14,5 a 0PSI (-100 a 0kPa)2 - Immediate$128.04Ver detalhes
Published: 2025-05-23