VersaClock® 3S Programmable Clock Generators
Renesas’ VersaClock 3S programmable clock generators are supported by one-time programmable (OTP) memory
Renesas introduces its VersaClock 3S programmable clock generators. The VersaClock 3S devices deliver innovative, power-saving features while saving board space by eliminating the need for multiple, discrete timing components. Delivering low-power and low-jitter scalability, the VersaClock 3S devices meet requirements for widely used standards including PCI Express® Gen 1/2/3 and are ideal for consumer, industrial, computing, and automotive applications.
The 5P35023 and 5P35021 chips deliver a unique set of features offering an optimal combination of performance, power, and flexibility:
- Proactive power saving
- The world's first intelligent timing device to detect power-down status of the downstream clocked component, resulting in further energy savings in the system
- Performance power balancing
- A user-friendly interface allowing users to easily minimize power consumption based on targeted performance
- Dynamic frequency control
- Supported by one-time programmable (OTP) memory, this feature provides the system the ability to dynamically switch between up to four programmed frequencies, allowing optimized performance and power consumption
- Overshoot-reduction technology
- Prevents unwanted frequency overshoot that can lead to system failures during fast frequency changes
VersaClock 3S Family Product Brief
VersaClock® 3S Programmable Clock Generators
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | 5L35021-000NDGI | IC CLOCK GENERATOR 20QFN | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | 5L35023-000NLGI | IC CLOCK GENERATOR 24QFN | 78 - Immediate | $4.33 | Ver detalhes | |
![]() | 5P35021-000NDGI | IC CLOCK GENERATOR 20QFN | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | 5P35023-000NLGI | IC CLOCK GENERATOR 24QFN | 0 - Immediate 614 - Marketplace | $5.35 | Ver detalhes |
VersaClock® 3S Eval Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DEV5P35023 | EVAL BOARD FOR 5P35023 | 4 - Immediate | $112.67 | Ver detalhes |
![]() | ![]() | DEV5P35021 | EVAL BOARD FOR 5P35021 | 1 - Immediate | $112.67 | Ver detalhes |
![]() | ![]() | DEV5L35023 | EVAL BOARD FOR 5L35023 | 1 - Immediate | $112.67 | Ver detalhes |
![]() | ![]() | DEV5L35021 | EVAL BOARD FOR 5L35021 | 5 - Immediate | $112.67 | Ver detalhes |
![]() | ![]() | EVK5P35021 | EVAL BOARD FOR 5P35021 | 0 - Immediate | $156.25 | Ver detalhes |