RV8 Series Interface Relays

IDEC's RV8 series interface relays in both SPDT and DPDT

Image of IDEC's RV8 Series Interface Relays IDEC interface relays provide a compact solution for general purpose relay requirements. The RV8 series interface relays are ideal for PLC and other controller output, industrial automation, panel builders, assembly machine applications, and other applications that require a high switching capability in a compact space. The RV8 relays can be used as universal interfaces between the controller and the actuator to switch small and medium size loads. Installation time is reduced with pre-assembled relays and sockets with either screw connections or spring clamp terminations. Replacement relays and sockets are also available. Optional accessories include jumpers, spacers, and marking plates to facilitate wiring and quick identifications.

Resources

RV8H Electromechanical Relay Features
  • RV8H – 14 mm
    • Ratings from 6 A to 16 A
    • Input ranges from 5 VDC to 240 VAC
    • 1- or 2-pole types
    • 2-pole version is gold-plated
    • Relay can replace larger 30 mm 2-pole types, which are twice the width
    • The RV8H offering includes Class I, Div. 2 ratings, for use in hazardous locations
  • RV8H – 6 mm
    • The 6 mm electromechanical relays have a 6 A contact rating with voltage input ranges from 5 VDC to 240 VAC with several universal versions which can accept both DC and AC inputs
    • The RV8H offering includes Class I, Div. 2 ratings, for use in hazardous locations
    • The relay package comes standard with gold-plated contacts, for dry current applications
RV8S Solid State Relay (SSR) Features
  • The 6 mm SSR provides long life for applications requiring a high repetition rate such as temperature controls and solenoid operation
  • The SSR operates faster than the electromechanical equivalent versions, along with quiet operation, and with EMI noise
  • The relay provides for multiple input options (DC and AC), and DC or AC output options, ranging from 100 mA to 3 A. For 240 VAC output, random or zero-cross options are provided

RV8H Series

ImagemNúmero de peça do fabricanteDescriçãoTensão de chaveamentoCarga - chaveamento máx.Corrente da bobinaAvailable QuantityPreçoVer detalhes
RELAY GEN PURPOSE SPDT 6A 120VRV8H-L-AD110RELAY GEN PURPOSE SPDT 6A 120V400VCA, 125VCC -máx.2400VA, 750W3.6 mA6 - Immediate$18.32Ver detalhes
RELAY GEN PURPOSE SPDT 6A 12VRV8H-L-D12RELAY GEN PURPOSE SPDT 6A 12V400VCA, 125VCC -máx.2400VA, 750W14.6 mA121 - Immediate$15.34Ver detalhes
RELAY GEN PURPOSE SPDT 6A 24VRV8H-L-D24RELAY GEN PURPOSE SPDT 6A 24V400VCA, 125VCC -máx.2400VA, 750W10.6 mA1710 - Immediate$15.34Ver detalhes
RELAY GEN PURPOSE SPDT 6A 24VRV8H-L-AD24RELAY GEN PURPOSE SPDT 6A 24V400VCA, 125VCC -máx.2400VA, 750W13.7 mA469 - Immediate$16.33Ver detalhes
RELAY GEN PURPOSE SPDT 6A 24VRV8H-S-D24RELAY GEN PURPOSE SPDT 6A 24V400VCA, 125VCC -máx.2400VA, 750W10.6 mA119 - Immediate$16.33Ver detalhes

RV8S Series

ImagemNúmero de peça do fabricanteDescriçãoTipo de saídaTensão - CargaCorrente de cargaAvailable QuantityPreçoVer detalhes
SSR RELAY SPST-NO 3.5A 0-24VRV8S-L-D24-D24SSR RELAY SPST-NO 3.5A 0-24VCC0 V ~ 24 V3.5 A196 - Immediate$36.02Ver detalhes
SSR RELAY SPST-NO 3.5A 0-24VRV8S-L-D24-A120SSR RELAY SPST-NO 3.5A 0-24VCC0 V ~ 24 V3.5 A22 - Immediate$45.27Ver detalhes
SSR RELAY SPST-NO 100MA 0-48VRV8S-S-D48-D6SSR RELAY SPST-NO 100MA 0-48VCC0 V ~ 48 V100 mA0 - Immediate$25.24Ver detalhes
SSR RELAY SPST-NO 3.5A 0-24VRV8S-S-D24-A240SSR RELAY SPST-NO 3.5A 0-24VCC0 V ~ 24 V3.5 A4 - Immediate$46.19Ver detalhes
SSR RELAY SPST-NO 3.5A 0-24VRV8S-S-D24-A120SSR RELAY SPST-NO 3.5A 0-24VCC0 V ~ 24 V3.5 A2 - Immediate$44.82Ver detalhes
Published: 2018-04-04