PCSA Circuit Board Holders

Ideal-tek's holders are available in three sizes and can be assembled in multiple combinations

Image of Ideal-tek's PCSA Circuit Board HoldersIdeal-tek's PCSA family of ESD-safe circuit-board holders is the perfect support for the assembly and soldering/de-soldering processes of circuit boards. These holders are ideal for the assembly of printed circuit boards with components. They can be easily and quickly assembled in different combinations. These circuit board holders are easy-to-use and available in three different sizes.

Features
  • Adjustable SPLINT height
  • Three different vertical working positions: 70°, 80°, and 90°
  • Securely locked to work surface
  • Multiple combinations
  • Additional splints
  • Adjustable foam height for different component height assembly
  • ESD-safe in accordance with regulations IEC 61340-5-1:2016 and IEC 61340-2-3:2016

PCSA Circuit Board Holders

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
REPLACEMENT FOAM FOR PCSA-4 ESDPCSA-4.2REPLACEMENT FOAM FOR PCSA-4 ESD5 - Immediate$63.67Ver detalhes
REPLACEMENT FOAM FOR PCSA-2 ESDPCSA-2.2REPLACEMENT FOAM FOR PCSA-2 ESD17 - Immediate$50.92Ver detalhes
ESD PBC HOLDER PCSA-1NPCSA-1NESD PBC HOLDER PCSA-1N23 - Immediate$415.40Ver detalhes
ESD PBC HOLDER PCSA-4NPCSA-4NESD PBC HOLDER PCSA-4N20 - Immediate$508.22Ver detalhes
ESD PBC HOLDER PCSA-2NPCSA-2NESD PBC HOLDER PCSA-2N19 - Immediate$461.81Ver detalhes
REPLACEMENT FOAM FOR PCSA-1 ESDPCSA-1.2REPLACEMENT FOAM FOR PCSA-1 ESD6 - Immediate$30.18Ver detalhes
Published: 2021-02-16