High Precision Tweezers
Ideal-tek's high precision tweezers come in a no-scratch/antiglare satin finish
Made from the quality raw materials, Ideal-tek precision tweezers are non-magnetic and corrosion resistant resulting in long tool life and increased operator productivity. The tweezers are handcrafted in Switzerland to have perfect tip symmetry and balance along with polished edges and superior no-scratch/antiglare satin finish. Typical applications include microscopy preparation, sample handling, precision manufacturing, electronic industry, watchmaking, general laboratory, and medical applications.
- Every production step is tracked
- Top quality with no compromise
- Perfect symmetry
- Perfect balance
- Perfect tip alignment
- 0.03 mm tolerance ON STANDARDS
- Top raw material supply
- Round edges (no scratches on components; ergonomically designed)
- Electropolished and hand polished surfaces
- Laser welded granting parallelism and longer life
- Increased operator productivity
- Preserved component integrity
- Total stress-free performance guaranteed
High Precision Tweezers
| Imagem | Número de peça do fabricante | Descrição | Ponta - Forma | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3.SA.B.ITE | ECONOMY TWEEZERS 4.92",3 | Reto | 0 - Immediate | $6.97 | Ver detalhes |
![]() | ![]() | 5.SA.B.ITE | ECONOMY TWEEZERS 4.33",5 | Reto | 25 - Immediate | $6.97 | Ver detalhes |
![]() | ![]() | AA.SA.B.ITE | ECONOMY BOLEY TWEEZERS 5.12",AA | 5,12" (130,0mm) | 9 - Immediate | $8.73 | Ver detalhes |
![]() | ![]() | 5A.SA.B.ITE | ECONOMY TWEEZERS 4.33",5A | Reto | 0 - Immediate | $6.97 | Ver detalhes |
![]() | ![]() | 7.SA.B.ITE | ECONOMY TWEEZERS 4.72",7 | Curvado | 30 - Immediate | $6.97 | Ver detalhes |
![]() | ![]() | 2A.SA.B.ITE | ECONOMY TWEEZERS 4.72",2A | Reto | 129 - Immediate | $6.97 | Ver detalhes |
![]() | ![]() | SS.SA.B.ITE | ECONOMY TWEEZERS 5.51",SS | Reto | 27 - Immediate | $6.97 | Ver detalhes |
![]() | ![]() | 7A.SA.B.ITE | ECONOMY TWEEZERS 4.72",7 | Curvado | 27 - Immediate | $6.97 | Ver detalhes |
![]() | ![]() | K5-ECO.SA.ITE | ECONOMY 5-PC KIT TWEEZERS | Sortidos | 33 - Immediate | $43.05 | Ver detalhes |
![]() | ![]() | 00.SA.B.ITE | ECONOMY TWEEZERS 4.72",00 | Reto | 27 - Immediate | $6.97 | Ver detalhes |
![]() | ![]() | 35A.SA.1.ITU | HP TWEEZERS NO MAGN SS 4.72",35A | 4,72" (120,0mm) | 2 - Immediate | $31.00 | Ver detalhes |
![]() | ![]() | SM115.SA.1.ITU | SMD TWEEZER NO MAG SS 4.5",SM115 | Angular | 103 - Immediate | $33.34 | Ver detalhes |
![]() | ![]() | SM103.SA.1.ITU | SMD TWEEZER NO MAG SS 4.5",SM103 | Dobra | 15 - Immediate | $33.34 | Ver detalhes |
![]() | ![]() | SM111.SA.1.ITU | SMD TWEEZER NO MAG SS 4.5",SM111 | Dobra | 0 - Immediate | $33.34 | Ver detalhes |
![]() | ![]() | SM108.SA.1.ITU | SMD TWEEZER NO MAG SS 4.7",SM108 | Reto | 19 - Immediate | $33.34 | Ver detalhes |
![]() | ![]() | SM107.SA.1.ITU | SMD TWEEZER NO MAG SS 4.7",SM107 | Dobra | 18 - Immediate | $33.34 | Ver detalhes |
![]() | ![]() | 2A.SA.0.ITU | HP TWEEZERS NO MAGN SS 4.72",2A | 4,72" (120,0mm) | 3 - Immediate | $33.95 | Ver detalhes |
![]() | ![]() | 00.SA.0.ITU | HP TWEEZERS NO MAGN SS 4.72",00 | Reto | 50 - Immediate | $33.95 | Ver detalhes |
![]() | ![]() | 0C9.SA.0.ITU | HP TWEEZERS NO MAGN SS 3.54",0C9 | Reto | 0 - Immediate | $34.44 | Ver detalhes |
![]() | ![]() | 3C.SA.0.ITU | HP TWEEZERS NO MAGN SS 4.33",3 | 4,33" (110,0mm) | 3 - Immediate | $34.44 | Ver detalhes |