Gold-Plated Tweezers

Ideal-tek premium Swiss-crafted tweezers are designed for high-precision handling across medical, electronics, and luxury industries

Image of Ideal-tek Gold-Plated TweezersIdeal-tek gold-plated tweezers are the epitome of precision engineering and aesthetic refinement. Manufactured in Switzerland, these tweezers combine an ergonomic design with high-performance materials to deliver exceptional control and durability. Crafted from anti-acid, anti-magnetic stainless steel and coated in gold, they offer enhanced corrosion resistance and conductivity, making them ideal for sensitive environments. Available in multiple styles and tip configurations, these tweezers are tailored for professionals in electronics, watchmaking, medical device manufacturing, and life sciences. Whether manipulating micro-components or handling delicate biological samples, these gold-plated tweezers ensure accuracy, comfort, and reliability. Their elegant finish also makes them a preferred choice in luxury applications such as jewelry and beauty care.

Features
  • Gold-plated coating for enhanced corrosion resistance
  • Anti-acid and anti-magnetic stainless-steel base
  • Available in multiple tip styles: fine, pointed, flat, and round
  • Ergonomic design for reduced hand fatigue
  • High conductivity for sensitive electronic work
  • Non-reflective surface for improved visibility
  • Lightweight for precision handling
  • Lengths range from 105 mm to 120 mm
  • Suitable for cleanroom environments
  • Durable construction for long-term use
  • Swiss-made quality assurance
  • Customizable tip configurations
  • Smooth grip for delicate operations
  • Resistant to wear and oxidation
  • Compatible with ESD-safe environments
Applications
  • Electronics assembly and rework
  • Medical device manufacturing
  • Watchmaking and horology
  • Jewelry design and repair
  • Laboratory sample handling
  • Microscopy and life sciences
  • Beauty and cosmetic procedures
  • Cleanroom operations
  • Semiconductor fabrication
  • PCB component placement
  • Surgical instrument handling
  • Optical device assembly
  • Forensic analysis
  • Art restoration
  • Precision engineering tasks

Gold-Plated Tweezers

ImagemNúmero de peça do fabricanteDescriçãoPonta - EstiloPonta - TipoAvailable QuantityPreçoVer detalhes
GOLD PLATED TWEEZERS,BENT,4.33"3CB.SA.GP.0.ITUGOLD PLATED TWEEZERS,BENT,4.33"PontiagudoFino5 - Immediate$51.91Ver detalhes
GOLD PLATED TWEEZERS,POINTED,4.71.SA.GP.0.ITUGOLD PLATED TWEEZERS,POINTED,4.7PontiagudoFino1 - Immediate$51.90Ver detalhes
GOLD PLATED TWEEZERS,SHARP,4.33"4.SA.GP.0.ITUGOLD PLATED TWEEZERS,SHARP,4.33"PontiagudoMuito fino4 - Immediate$54.60Ver detalhes
GOLD PLATED TWEEZERS,SHARP,4.33"5.SA.GP.0.ITUGOLD PLATED TWEEZERS,SHARP,4.33"PontiagudoMuito fino2 - Immediate$57.70Ver detalhes
GOLD PLATED TWEEZERS 5B.SA.GP,SS5B.SA.GP.0.ITUGOLD PLATED TWEEZERS 5B.SA.GP,SSPontiagudoMuito fino1 - Immediate$59.66Ver detalhes
GOLD PLATED TWEEZERS,CURVED,4.727.SA.GP.0.ITUGOLD PLATED TWEEZERS,CURVED,4.72PontiagudoMuito fino3 - Immediate$60.90Ver detalhes
GOLD PLATED TWEEZERS,ROUND,4.72"2A.SA.GP.0.ITUGOLD PLATED TWEEZERS,ROUND,4.72"PlanoArredondado6 - Immediate$51.30Ver detalhes
GOLD PLATED TWEEZERS 5TTHX.SA.GP5TTHX.SA.GP.0.ITUGOLD PLATED TWEEZERS 5TTHX.SA.GPPontiagudoMuito fino2 - Immediate$74.91Ver detalhes
Published: 2025-12-02