ESD Diamond-Coated Tweezers

Ideal-tek's ESD diamond-coated tweezers are ideally suited for applications in medical, biological, and clean room environments

Image of Ideal-tek's ESD Diamond Coated TweezersIdeal-tek's anti-magnetic precision tweezers feature ESD diamond coating (resistivity 104) on the tips. The biocompatible coating protects fine-tip tweezers from wear and has high hardness and elasticity. High-tek coating DC (tips only) is available for any Ideal-tek tweezer model.

Features
  • High hardness (up to 50 GPa) and high elastic modulus (up to 350 GPa)
  • High adhesion to the metallic substrate
  • Bio-compatible (maintain cell integrity, no inflammatory response), no contamination of biological tissue with metal particles, nickel-free
  • Extremely high wear and abrasion resistance (protects fine-tip tweezers from wear)
  • High corrosion resistance
  • Very clean material
  • Chemically inert up to +350°C
  • Good elasticity
Application
  • Medical, biological, and clean room environments
  • Handling hard/abrasive materials

ESD Diamond-Coated Tweezers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ESD DIAMOND COATED TWEEZ 4.72",00.SA.DC.0ESD DIAMOND COATED TWEEZ 4.72",01 - Immediate$71.10Ver detalhes
ESD DIAMOND COATED TWEEZ 4.7",0000.SA.DC.0ESD DIAMOND COATED TWEEZ 4.7",001 - Immediate$70.85Ver detalhes
ESD DIAMOND COATED TWEEZ 4.72",11.SA.DC.0ESD DIAMOND COATED TWEEZ 4.72",10 - Immediate$71.34Ver detalhes
ESD DIAMOND COATED TWEEZ 4.72",22.SA.DC.0ESD DIAMOND COATED TWEEZ 4.72",21 - Immediate$71.34Ver detalhes
ESD DIAMOND COATED TWEEZ 4.7",2A2A.SA.DC.0ESD DIAMOND COATED TWEEZ 4.7",2A1 - Immediate$70.85Ver detalhes
ESD DIAMOND COATED TWEEZ 4.72",22AB.SA.DC.0ESD DIAMOND COATED TWEEZ 4.72",22 - Immediate$75.90Ver detalhes
ESD DIAMOND COATED TWEEZ 4.72",33.SA.DC.0ESD DIAMOND COATED TWEEZ 4.72",30 - Immediate$71.34Ver detalhes
ESD DIAMOND COATD TWEEZ 4.7",35A35A.SA.DC.1ESD DIAMOND COATD TWEEZ 4.7",35A0 - Immediate$68.02Ver detalhes
ESD DIAMOND COATED TWEEZ 4.33",33C.SA.DC.0ESD DIAMOND COATED TWEEZ 4.33",33 - Immediate$71.34Ver detalhes
ESD DIAMOND COATED TWEEZ 4.33",44.SA.DC.0ESD DIAMOND COATED TWEEZ 4.33",41 - Immediate$73.93Ver detalhes
ESD DIAMOND COATED TWEEZ 4.33",55.SA.DC.0ESD DIAMOND COATED TWEEZ 4.33",50 - Immediate$77.13Ver detalhes
ESD DIAMOND COATD TWEEZ 4.5",51S51S.SA.DC.0ESD DIAMOND COATD TWEEZ 4.5",51S1 - Immediate$78.97Ver detalhes
ESD DIAMOND COATED TWEEZ 4.33",55B.SA.DC.0ESD DIAMOND COATED TWEEZ 4.33",51 - Immediate$78.97Ver detalhes
ESD DIAMOND COATD TWEEZ 5.5",65A65A.SA.DC.0ESD DIAMOND COATD TWEEZ 5.5",65A10 - Immediate$75.90Ver detalhes
ESD DIAMOND COATED TWEEZ 4.72",77.SA.DC.0ESD DIAMOND COATED TWEEZ 4.72",73 - Immediate$80.45Ver detalhes
5-PC KIT TWEEZERS, DIAMOND COATDK5HP.SA.DC5-PC KIT TWEEZERS, DIAMOND COATD2 - Immediate$411.44Ver detalhes
ESD DIAMOND COATED TWEEZ 5.5",SSSS.SA.DC.0ESD DIAMOND COATED TWEEZ 5.5",SS1 - Immediate$70.36Ver detalhes
ESD DIAMOND COATED TWEEZ 6.1",SSSS6.SA.DC.0ESD DIAMOND COATED TWEEZ 6.1",SS1 - Immediate$80.57Ver detalhes
Published: 2023-04-21