Adjustable Wire Strippers

Ideal-tek's adjustable wire strippers feature an automatic wire cross-section scanning system

Image of Ideal-tek's Adjustable Wire StrippersIdeal-tek's adjustable wire strippers offer fast and safe stripping of the finest and most flexible conductors, strands, or wires in diameters from 0.12 mm to 0.8 mm (36 AWG to 20 AWG). Additional detailed information can be found in the Ideal-tek stripping tool leaflet.

Features
  • For 0.12 mm to 0.8 mm (36 AWG to 20 AWG) wires
  • Automatic wire cross-section scanning system
  • Safe and suitable for right- or left-handers
  • Adjustable length stop (5 mm to 45 mm)
  • Impact-resistant plastic
  • Small wire precision stripping
  • Damage-free stripping
  • Fast and easy wire stripping
  • Lightweight and robust
  • Ergonomic
Applications
  • Industrial
  • Electronics
  • Computer and network technology
  • Telecommunications
  • Modeling

Adjustable Wire Strippers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WIRE STRIPPER(36-20 AWG)WS3620.ITUWIRE STRIPPER(36-20 AWG)4 - Immediate$50.92Ver detalhes
Published: 2020-09-25