MTB080 Series Power Supplies
MTB080 series power supplies from Inventus Power provide 12.5 W/in³ power density
Inventus Power's MTB080 power supplies provide power densities of 12.5W/in³ and higher converter efficiencies than similar models (up to 91 percent). The compact, open frame design measures only 2” x 4” x 1,” making these power supplies ideally suited for medical applications with limited space and little to no airflow.
MTB080 series power supplies deliver 80 watts of continuous output power with convection cooling that rises to 100 watts with just 5 CFM of forced air. Additionally, the MTB080 series power supply delivers a long hold-up time for reliable operation at more than 28ms at any input voltage. A lower internal temperature rise results in up to twice the life expectancy of other designs with similar power densities.
| Applications | ||
|
|
MTB080 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MTB080012A | AC/DC CONVERTER 12V 80W | 0 - Immediate | $45.23 | Ver detalhes |
![]() | ![]() | MTB080015A | AC/DC CONVERTER 15V 80W | 0 - Immediate | See Page for Pricing | Ver detalhes |