VF3 Hall Effect Sensor ICs

Honeywell announces its VF360NT and VF360ST high-sensitivity latching sensor ICs

Image of Honeywell VF3 Hall Effect sensor ICsHoneywell is pleased to announce its high-sensitivity latching sensor ICs, VF360NT, VF360ST, that are AEC-Q100 qualified for use in the transportation industry. AEC-Q100 qualification provides enhanced reliability and quality of electronic components. Components meeting these specifications are often suitable for use in harsh automotive environments without the customer’s need for additional component-level qualification testing. The VF360NT is north pole activated; VF360ST is south pole activated. Potential transportation applications in which these sensor ICs may be used include BLDC motor commutation for many automotive applications, RPM sensing, and flow rate sensing.

Features
  • Fastest response time in its class [1.5 μs]
  • Operate from 30 Gauss typical at 25°C [77°F] and 55 Gauss max. over -40°C to 150°C [-40°F to 302°F] temperature range
  • Latching magnetics
  • Repeatable magnetics (no jitter)
  • No additional electronic noise generated by sensor
  • Non-chopper-stabilized design
  • Subminiature SOT-23 surface-mount package
  • Tape-and-reel (3,000 units/reel)
  • 3 VDC to 24 VDC
  • Built-in reverse polarity protection
  • RoHS-compliant material

VF3 Hall Effect Sensor ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MAGNETIC SWITCH LATCH SOT23VF360NTMAGNETIC SWITCH LATCH SOT232570 - Immediate$1.85Ver detalhes
MAGNETIC SWITCH LATCH SOT23VF360STMAGNETIC SWITCH LATCH SOT231830 - Immediate$1.76Ver detalhes
Published: 2016-01-11