TruStability® Silicon Pressure Sensors

Honeywell HSC, TSC, NSC, SSC, DPR, and RSC series pressure sensors offer excellent stability

Image of Honeywell TruStability® Silicon Pressure SensorsHoneywell Sensing and Productivity Solutions HSC, TSC, NSC, SSC, DPR, and RSC series pressure sensors offer an array of options for excellent stability.

HSC Series

Honeywell TruStability High-accuracy Silicon Ceramic (HSC) series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full-scale pressure span and temperature range. The HSC series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board application-specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital.

The HSC series is calibrated over the temperature range of 0°C to +50°C (+32°F to +122°F). The sensor is characterized for operation from a single power supply of either 3.3 VDC or 5.0 VDC.

TSC Series

Honeywell TruStability TSC series are piezoresistive silicon pressure sensors offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range.

The TSC is temperature compensated and unamplified. Compensation makes it easier to integrate the sensor into a system by eliminating the need to calibrate the system over temperature and also offers reduced part-to-part variation. The compensated temperature range is 0°C to +85°C (-32°F to +185°F). The operating temperature range is -40°C to +85°C (-40°F to +185°F).

It measures differential or gauge pressures. The differential versions allow measurement of pressure between two pressure ports. Gauge versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere.

The TSC series sensors are intended for use with non-corrosive, non-ionic gases, such as air. Port 1 can also be used for non-corrosive, non-ionic liquids on sensors rated above 60 mbar - 6 kPa - 1 psi.

NSC Series

Honeywell TruStability NSC series are piezoresistive silicon pressure sensors offering a ratiometric analog output for reading pressure over the specified full-scale pressure span and temperature range. The NSC series is both unamplified and uncompensated. It allows customers to perform their calibration while benefiting from the excellent stability, accuracy, and repeatability that Honeywell TruStability Pressure Sensors provide.

The sensor will operate as specified from -40°C to +85°C (-40°F to +185°F). It also measures absolute, differential, or gauge pressures. The NSC series sensors are intended for use with non-corrosive, non-ionic gases, such as air. Port 1 can also be used for non-corrosive, non-ionic liquids on sensors rated above 60 mbar - 6 kPa - 1 psi.

SSC Series

The TruStability Standard Accuracy Silicon Ceramic (SSC) series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board ASIC. Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital.

The SSC series is calibrated over the temperature range of -20°C to +85°C (-4°F to +185°F). The sensor is characterized for operation from a single power supply of either 3.3 VDC or 5.0 VDC.

These sensors measure absolute, gauge, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gauge versions are referenced to atmospheric pressure and provide an output proportional to atmospheric pressure variations. Differential versions allow the measurement of pressure between two pressure ports.

DPR Series

The TruStability DPR series is a piezoresistive silicon pressure sensor that offers a ratiometric analog output for measuring pressure across its full scale and temperature range. Thanks to an on-board ASIC, it is fully calibrated and compensated for offset, sensitivity, and temperature effects.

Calibrated output values for pressure are updated at approximately 1 kHz for analog. The DPR series is calibrated over the temperature range of -20°C to +70°C (-4°F to +185°F). The sensor is characterized for operation from a single power supply of 5.0 VDC.

These sensors measure differential or gauge pressures. The robust and durable housing, with its industry-standard mounting configuration and a choice of flexible electrical terminations, is designed to withstand challenging application environments.

RSC Series

The TruStability RSC series is a piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full-scale pressure span and temperature range. It is calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using a 24-bit analog-to-digital converter with integrated EEPROM.

Pressure data may be acquired at rates between 20 and 2000 samples per second over a serial peripheral interface (SPI). It is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. It is designed and manufactured according to ISO 9001 standards and is REACH and RoHS compliant.

HSC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
SENSOR 30PSIA 0.08" 12BIT 8SMDHSCMRNN030PA2A3SENSOR 30PSIA 0.08" 12BIT 8SMD0 - Immediate$42.87Ver detalhes
SENSOR 2.32PSID 0.08" 12BIT 8DIPHSCDRRN160MDSA3SENSOR 2.32PSID 0.08" 12BIT 8DIP351 - Immediate$46.33Ver detalhes
SENSOR 15PSIA 0.19" 12BIT 8DIPHSCDANN015PA2A3SENSOR 15PSIA 0.19" 12BIT 8DIP534 - Immediate$42.87Ver detalhes

SSC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
SENSOR 15PSIA 0.19" 4.5V 8DIPSSCDANN015PAAA5SENSOR 15PSIA 0.19" 4.5V 8DIP936 - Immediate$44.37Ver detalhes
SENSOR 30PSIA 0.19" 4.5V 4SIPSSCSNBN030PAAA5SENSOR 30PSIA 0.19" 4.5V 4SIP100 - Immediate$74.27Ver detalhes
SENSOR 150PSIG 0.19" 4.5V 8DIPSSCDANN150PGAA5SENSOR 150PSIG 0.19" 4.5V 8DIP2069 - Immediate$39.87Ver detalhes

NSC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR 30PSID 0.16" .207V 4SIPNSCSHHN030PDUNVSENSOR 30PSID 0.16" .207V 4SIP132 - Immediate$63.18Ver detalhes
SENSOR 100PSID .1725V 4SIPNSCSSNN100PDUNVSENSOR 100PSID .1725V 4SIP300 - Immediate$32.24Ver detalhes
SENSOR 100PSIA .063V 4SIPNSCSSNN100PAUNVSENSOR 100PSIA .063V 4SIP560 - Immediate$59.47Ver detalhes

TSC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR 15PSID 0.08" .0525V 8DIPTSCDRRN015PDUCVSENSOR 15PSID 0.08" .0525V 8DIP925 - Immediate$41.06Ver detalhes
SENSOR 5PSID 0.19" .05V 4SIPTSCSNBN005PDUCVSENSOR 5PSID 0.19" .05V 4SIP5613 - Immediate$22.55Ver detalhes
SENSOR 1PSID 0.09" .015V 8DIPTSCDJJN001PDUCVSENSOR 1PSID 0.09" .015V 8DIP50 - Immediate$67.40Ver detalhes

RSC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR 0.72PSID 0.08" 24BIT 8DIPRSCDRRM020NDSE3SENSOR 0.72PSID 0.08" 24BIT 8DIP482 - Immediate$118.11Ver detalhes
SENSOR 0.07PSID 0.08" 24BIT 8DIPRSCDRRI002NDSE3SENSOR 0.07PSID 0.08" 24BIT 8DIP119 - Immediate$137.55Ver detalhes
SENSOR 0.04PSID 0.08" 24BIT 8DIPRSCDRRM2.5MDSE3SENSOR 0.04PSID 0.08" 24BIT 8DIP132 - Immediate$119.80Ver detalhes

DPR Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR 0.07PSIG 0.13" 4VDPRCAN0002NG0000A5SENSOR 0.07PSIG 0.13" 4V4 - Immediate$92.53Ver detalhes
Published: 2009-10-06