PX3 Series Transducers

Honeywell Sensing and Productivity Solutions offers PX3 series heavy-duty pressure transducers

Image of Honeywell Sensing and Control PX3 Series TransducersHoneywell’s PX3 series pressure transducers use piezoresistive-sensing technology with application specific integrated circuit (ASIC) signal conditioning in a brass housing and metri-pack 150 electrical connector. The PX3 series are fully calibrated and temperature compensated from -40°C to 125°C (-40°F to 257°F).

Features and Benefits

  • Efficient: proven tight TEB accuracy
  • Great customer value: multiple configuration possibilities with the right combination of features provide flexibility of use in the application; configurability on standard ports, pressure reference type, media seal type, and pressure range with no upfront NRE or tooling charges
  • Durable: provide the tough environmental specs needed, including insulation resistance and dielectric strength, freeze-thaw resistance, and EMC performance

PX3 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PRESSURE TRANSDUCER 250PSIA NPTPX3AN2BS250PAAAXPRESSURE TRANSDUCER 250PSIA NPT269 - Immediate$62.88Ver detalhes
PRESSURE TRANSDUCER 300PSI UNF 7PX3AF1BH300PSAAXPRESSURE TRANSDUCER 300PSI UNF 70 - Immediate
67 - Marketplace
$67.89Ver detalhes
PRESSURE TRANSDUCER 8BAR NPT 1/4PX3AN1BH008BSAAXPRESSURE TRANSDUCER 8BAR NPT 1/40 - Immediate
57 - Marketplace
$67.89Ver detalhes
SENSOR 50PSIA 1/4"NPT 4.5VPX3AN1BH050PAAAXSENSOR 50PSIA 1/4"NPT 4.5V0 - Immediate
44 - Marketplace
$67.89Ver detalhes
PRESSURE TRANSDUCER 100PSI UNF 7PX3AF1BH100PSAAXPRESSURE TRANSDUCER 100PSI UNF 732 - Immediate$88.64Ver detalhes
Published: 2016-03-16