MIP Series Pressure Transducers
Honeywell’s transducers provide a cost-competitive solution for wide-ranging potential applications in tough environments
Honeywell's MIP series offers a heavy-duty, media-isolated pressure transducer in a compact, stainless-steel construction for use with a wide range of media including aggressive fluids and water. It's hermetically welded design supports almost any media without the use of an internal seal. The sensors are designed to be used in harsh environments that see aggressive media. They provide true measurement performance over the compensated temperature range. Small error promotes system uptime and efficiency. The MIPS operates reliably in the presence of electromagnetic fields such as wireless signals, RF communication, and electrical devices.
- Rugged, stainless-steel construction
- Ratiometric output: 0.5 VDC to 4.5 VDC
- Operating temperature: -40°C to +125°C
- Total error band: up to ±0.75% FSS (-40°C to +125°C)
- Industry-leading accuracy: ±0.15% FSS BFSL
- Long term stability: ±0.25% FSS
- Radiated immunity: 100 V/m
- High burst pressure: 207 bar (3000 psi)
- Drinking water approval: NSF/ANSI/CAN 61
- CE, RoHS, and REACH compliant
- Mis-wiring protection
- Over voltage protection: ±40 VDC
- Pump pressure transducers and sensors
- HVAC pressure sensors and transducers
- Industrial pressure sensors and transducers
- Water pressure sensors and transducers
- Hydraulic pressure sensors and transducers
- Refrigerant pressure sensors and transducers
- Compressed air pressure sensors and transducers
- Engine oil pressure sensors
- Gas pressure sensors
- Coolant pressure sensors
- Brake fluid pressure sensors
- Medical pressure sensors
- Pressure transducer applications
- Diesel fuel pressure sensors
- CNG pressure sensors
MIP Series Pressure Transducers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIPAN1XX100PSAAX | SENSOR 100PSIS 1/4"NPT 4.5V | 405 - Immediate | $60.98 | Ver detalhes |
![]() | ![]() | MIPAN2XX100PSAAX | SENSOR 100PSIS 1/8"NPT 4.5V | 1093 - Immediate | $69.61 | Ver detalhes |
![]() | ![]() | MIPAN2XX500PSAAX | SENSOR 500PSIS 1/8"NPT 4.5V | 144 - Immediate | $73.14 | Ver detalhes |
![]() | ![]() | MIPAG1XX050BSAAX | SENSOR 725.19PSIS 1/4" 4.5V | 133 - Immediate | $73.14 | Ver detalhes |
![]() | ![]() | MIPAN1XX150PSAAX | MIP, RAT., 150PSISG, PACKARD, 1/ | 73 - Immediate | $73.14 | Ver detalhes |
![]() | ![]() | MIPAG1XX010BSAAX | MIP, RAT., 10BARSG, PACKARD, G1/ | 86 - Immediate | $73.14 | Ver detalhes |
![]() | ![]() | MIPAN2XX015PAAAX | MIP, RAT., 15PSIA, PACKARD, 1/8 | 0 - Immediate | $73.14 | Ver detalhes |
![]() | ![]() | MIPAN1XX200PSAAX | MIP, RAT., 200PSISG, PACKARD, N | 32 - Immediate | $73.14 | Ver detalhes |
![]() | ![]() | MIPAN2XX010BSAAX | MIP, RAT. 10BARSG, PACKARD, 1/8N | 85 - Immediate | $73.14 | Ver detalhes |
![]() | ![]() | MIPAF1XX667PSAAX | SENSOR 667PSIS 7/16" 4.5V | 43 - Immediate | $49.12 | Ver detalhes |