CSSV Series Advanced Fluxgate Current Sensor

Honeywell's CSSV series current sensor is designed to meet the highest standards of quality and safety for electric vehicle applications

Image of Honeywell Sensing and Productivity's CSSV Series Advanced Fluxgate Current SensorHoneywell's CSSV series current sensor combines fluxgate and open-loop Hall effect technologies to achieve high accuracy, low power consumption, and Automotive Safety Integrity Level C (ASIL-C) compliance for safety-critical applications. These sensors can measure ±1500 A of current in battery management systems for electrified vehicles and other industries. The CSSV series offers a non-intrusive and electrically isolated sensing method that is robust to magnetic interference and stable over temperature performance.

Current sensors are used in multiple electric vehicle applications, such as current sensing in battery management systems (BMS), battery disconnect units (BDU), power distribution units (PDU) for overcurrent protection, battery health monitoring, system control and safety, energy efficiency, and fault detection and isolation.

The CSSV series current sensor is designed to meet the highest standards of quality and safety for electric vehicle applications. The sensor is certified by ASIL-C, the second-highest level of ASIL for functional safety assessment. This means that the sensor has a low probability of failure and high fault tolerance in case of a malfunction. The sensor also complies with CE, UKCA, REACH, and RoHS certifications, which ensure that the sensor meets the environmental and health requirements of the European Union and the United Kingdom. Additionally, the CSSV sensor may be customized to best meet specific application needs. Solutions may be tailored to exact specifications for improved time to market, lower total system costs, and enhanced reliability.

Features
  • Measures up to 1500 A
  • ASIL-C compliant for safety-critical applications
  • Wide operating temperature range: -40°C to +80°C
  • AEC-Q100 qualified components to meet higher quality and reliability
  • High accuracy, low temperature drift
  • Excellent stability, reliability, and EMC performance
  • CAN communication
  • Side mounting
Applications
  • Current measurement for battery management systems in electrified vehicles (EV, HEV, PHEV or BEV)
  • Current measurement in energy storage systems
  • Fault detection in heavy industrial equipment

CSSV Series Advanced Fluxgate Current Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CURRENT SENSOR 1500ACSSV1500N-154CURRENT SENSOR 1500A29 - Immediate$113.25Ver detalhes
CURRENT SENSOR 1500ACSSV1500N-155CURRENT SENSOR 1500A16 - Immediate$82.63Ver detalhes
CURRENT SENSOR 1500ACSSV1500N-156CURRENT SENSOR 1500A0 - Immediate$106.91Ver detalhes
CURRENT SENSOR 1500ACSSV1500N-154RCURRENT SENSOR 1500A0 - Immediate$109.06Ver detalhes
CURRENT SENSOR 1500ACSSV1500N-155RCURRENT SENSOR 1500A0 - Immediate$106.91Ver detalhes
CURRENT SENSOR 1500ACSSV1500N-156RCURRENT SENSOR 1500A0 - Immediate$106.91Ver detalhes
Published: 2024-03-26