PolyPro™ Polyester Enclosures
HOFFMAN’s Type 4X, 4, 12, and 13 enclosures perform well in applications where harsh chemicals, weather extremes, and corrosive environments demand toughness
HOFFMAN’s Type 4X, 4, 12, and 13 PolyPro polyester enclosures have excellent ultraviolet protection, tight environmental seal, and are recyclable. Standard models include body and cover, two mounting feet, two latch assemblies with optional cover screws, and hardware. PolyPro enclosures provide a degree of protection inside or out from a broad range of solvents, alkalis, and acids. The polyester material can easily be modified in the field for holes and cutouts with standard tools. The standard finish on these enclosures is RAL 7035 light-gray textured inside and out.
- Resists cracking and provides excellent impact resistance
- Recyclable
- Overlapping tongue-and-groove raised cover and gasket provide a secure Type 4X seal
- Removable snap-hinge cover allows for easy access to cover and body for modifications
- Molded layout grid on inside of body and solid covers assist with component mounting
- Molded-in embosses for rear panel mounting
- Internal rail system and adjustable panel blocks allow for panel height adjustment and installation of multiple panels
- Petroleum and chemical processing
- Wastewater processing
- Pulp and paper
- Outdoor monitoring
PolyPro™ Polyester Enclosures
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | A10106PHC | BOX PLAS GRAY 10.04"L X 10.04"W | 14 - Immediate | $170.18 | Ver detalhes |
![]() | ![]() | A1084PHC | BOX PLASTIC GRY 10.12"L X 8.11"W | 60 - Immediate | $162.58 | Ver detalhes |
![]() | ![]() | A14128PHC | BOX PLAS GRAY 14.02"L X 12.01"W | 21 - Immediate | $230.40 | Ver detalhes |
![]() | ![]() | A664PHC | BOX PLASTIC GRAY 6.1"L X 6.1"W | 0 - Immediate | $126.83 | Ver detalhes |
![]() | ![]() | A181610PHC | BOX PLAS GRAY 17.95"L X 15.95"W | 14 - Immediate | $319.72 | Ver detalhes |
![]() | ![]() | A16148PHC | BOX PLAS GRAY 16.02"L X 14.02"W | 22 - Immediate | $265.93 | Ver detalhes |
![]() | ![]() | A864PHC | BOX PLASTIC GRAY 8.11"L X 6.1"W | 0 - Immediate | $132.70 | Ver detalhes |
![]() | ![]() | A884PHC | BOX PLASTIC GRAY 8.11"L X 8.11"W | 79 - Immediate | $148.22 | Ver detalhes |
![]() | ![]() | A12106PHC | BOX PLAS GRAY 12.09"L X 10.08"W | 30 - Immediate | $180.56 | Ver detalhes |