Hol-Sealers™ Series Hole Seals
HOFFMAN’s hole seals can seal and protect pushbutton holes, conduit openings, and knockout openings against dust, dirt, oil, and water
HOFFMAN’s Hol-Sealers series hole seals cover any size and shape of hole from 0.19” diameter to 4” conduit holes. These hole seals attach to wall enclosures up to 0.31” (8 mm) thick. The Hol-Sealers series hole seals have an oil-resistant gasket and are UL Recognized to maintain Type 3R, 4, 12, and 13 when properly installed. They are available in multiple colors and sizes for any application.
- Oil-resistant gasket provided
- Steel models: 16-gauge galvanized steel, stud (10-32 x 5/8), and wing nut
- Stainless models: 16-gauge stainless steel and stud 300 series stainless steel (10-24 x 5/8)
- Available in multiple colors and sizes
- Protects and seals extra pushbutton holes, conduit openings, and knockout openings against dust, dirt, oil, and water
- Pushbutton holes
- Conduit openings
- Knockout openings
Hol-Sealers™ Series Hole Seals
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS056M | HOLE PLUG ENCLOSURES | 0 - Immediate | $21.17 | Ver detalhes |
![]() | ![]() | AS056MSS | HOLE PLUG ENCLOSURES | 0 - Immediate | $45.32 | Ver detalhes |
![]() | ![]() | ASPBG | HOLE PLUG ENCLOSURES | 32 - Immediate | $18.58 | Ver detalhes |
![]() | ![]() | ASPBSS | HOLE PLUG ENCLOSURES | 11 - Immediate | $55.98 | Ver detalhes |
![]() | ![]() | AS100 | HOLE PLUG ENCLOSURES | 893 - Immediate | $29.91 | Ver detalhes |