Anybus® Serial-to-Industrial Protocol Converters

The HMS Anybus Communicator™ is a stand-alone gateway that allows users to integrate their serial devices into a network

Image of HMS Industrial Networks' Anybus Serial to Industrial Protocol Converters HMS Networks' Anybus Communicators are stand-alone gateways that allow users to integrate serial devices onto a network using an industrial protocol such as EtherNet/IP™, PROFINET, EtherCAT, CANopen, DeviceNet, and Modbus. The Anybus Communicators can convert nearly any type of serial protocol such as Modbus RTU, ASCII, DF1, or any other type of proprietary query/response or produce/consume protocol. The gateway converts the serial data and makes it available to the master PLC/controller as easily processed I/O data. This makes it an ideal solution for system integrators to retrofit older automation devices into modern communication structures. Each communicator can connect up to 31 serial nodes onto one network.

The Anybus Communicator is designed for IP20 and DIN rail mounting with a 24 V power supply. It comes conformance-tested to the specific protocol which guarantees network compatibility with other network devices and PLCs.

No high-level programming skills are needed to set up the Anybus Communicator. HMS provides a free and easy-to-use Windows application called Anybus Configuration Manager (ACM) to configure the gateway for an application. The software has multi-language support for English, German, Spanish, Italian, French, Polish, Russian, Chinese, and Japanese.

HMS also provides all the configuration files needed to connect to a PLC/controller such as EDS files, ESI files, GSD files, and others. This, combined with Anybus' documentation of applications notes, setup videos, user manuals, and support, make this product easy to set up.

Features
  • Connectivity for up to 31 nodes through one Communicator
  • Necessary configuration software is included
  • Requires no software or hardware changes to be made to the connected device
  • Converts nearly any serial protocol based on RS-232/422/485
  • Connects to all PLCs that support the protocol that the gateway supports
  • Intelligent I/O data mapping within the Communicator permits even devices with slow serial communication to be integrated without any restrictions to the upper network
  • Saves machine builders and device manufacturers of integrating specific network interfaces
Applications
  • Connecting to serial devices such as variable frequency drives, sensors, actuators, human machine interfaces (HMI), barcode readers, RFID readers, industrial scales
  • System integrators looking to retrofit older automation devices into modern communication networks

Anybus Serial to Industrial Protocol Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONV, SERIAL TO ETHERAB7072-BCONV, SERIAL TO ETHER0 - ImmediateSee Page for PricingVer detalhes
CONV, SERIAL TO MODBUSAB7010-BCONV, SERIAL TO MODBUS1 - Immediate$1,088.01Ver detalhes
CONV, SERIAL TO DEVICENETAB7001-CCONV, SERIAL TO DEVICENET2 - Immediate$1,088.01Ver detalhes
CONV, SERIAL TO CANAB7003-BCONV, SERIAL TO CAN0 - Immediate$1,216.01Ver detalhes
CONV, SERIAL TO PROFINETAB7013-CCONV, SERIAL TO PROFINET0 - Immediate$1,301.01Ver detalhes
CONV, SERIAL TO ETHERAB7061-CCONV, SERIAL TO ETHER0 - Immediate$1,194.01Ver detalhes
CONV, SERIAL TO ETHERAB7007-CCONV, SERIAL TO ETHER0 - Immediate$1,320.52Ver detalhes

Anybus X-Gateways

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CANOPEN-ETHERNET/IP CONVERTERAB7306-BCANOPEN-ETHERNET/IP CONVERTER26 - Immediate$1,718.06Ver detalhes
CANOPEN-PROFINET CONVERTERAB7317-BCANOPEN-PROFINET CONVERTER13 - Immediate$1,216.01Ver detalhes
CAN-ETHERNET/IP CONVERTERAB7318-BCAN-ETHERNET/IP CONVERTER23 - Immediate$1,357.66Ver detalhes

HMS Linking Devices

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ETHERNET/IP-MODBUS TCP LINKHMS-EN2MB-RETHERNET/IP-MODBUS TCP LINK14 - Immediate$1,677.43Ver detalhes
ETHERNET/IP-PROFIBUS LINKHMS-EN2PB-RETHERNET/IP-PROFIBUS LINK2 - Immediate$1,654.01Ver detalhes
ETHERNET/IP-SERIAL/DF1 LINKHMS-EN2SE-RETHERNET/IP-SERIAL/DF1 LINK37 - Immediate$1,202.28Ver detalhes
Published: 2018-10-10