LEMUR Ethernet Switch
Hirschmann's lite managed DIN rail Ethernet switch features a large temperature range for various industrial applications
Hirschmann's LEMUR lite managed switch family provides essential managed switching features and advanced data rates in a cost-optimized design. The switches in the family offer up to 11 ports, PoE/PoE+ options, IP30 protection, and an extended temperature range of -40°C to +60°C to meet the needs of many industrial applications.
- Easy to use thanks to simple implementation and low maintenance requirements
- Cost-optimized design provides exceptional functionality, including full Gigabit Ethernet, high port count, and advanced security
- Easy configuration and management without the need for IT intervention via the user-friendly HiEOS web interface
- Enhanced security — including SSHv2 and multiple privilege levels — delivering high reliability
- Power over Ethernet (PoE) and PoE+ options, offering up to 180 W power with no need for a separate power supply
- Essential features, plus high reliability delivering set-it-and-forget-it capability to simplify maintenance and lower total cost of ownership
- High data rates with up to full Gigabit speeds and 7x copper ports, 3x SFP ports, and 1x SFP/copper combo port
- Easy configuration and management using the intuitive Hirschmann Entry Operating System (HiEOS) graphical user interface (GUI)
- Gigabit uplink
- Store and forward switching modes
- Fanless design
- IP30 rated
- 5-year standard warranty
- Manufacturing
- Machine building
- Food and beverage
- Automotive
- Consumer packaged goods
- Traffic control systems
- Train stations and airports
LEMUR Ethernet Switch
| Imagem | Número de peça do fabricante | Descrição | Tipo | Configuração | Número de portas | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LRS30-7TX/3SFP/1C | LITE MANAGED INDUSTRIAL SWITCH | Switch - gerenciado | Fixo + SFP | 12 | 2 - Immediate | $1,411.79 | Ver detalhes |
![]() | ![]() | LRS40-7TX/3SFP/1C | LITE MANAGED INDUSTRIAL SWITCH | Switch - gerenciado | Fixo + SFP | 12 | 1 - Immediate | $1,583.24 | Ver detalhes |
![]() | ![]() | LRS32-7TX/3SFP/1C | LITE MANAGED INDUSTRIAL SWITCH | Switch - gerenciado | Fixo + SFP | 12 | 3 - Immediate | $1,854.16 | Ver detalhes |
![]() | ![]() | LRS42-7TX/3SFP/1C | LITE MANAGED INDUSTRIAL SWITCH | Switch - gerenciado | Fixo + SFP | 12 | 3 - Immediate | $2,046.78 | Ver detalhes |