EAGLE40 Industrial Firewalls

Hirschmann next-generation firewalls have stateful/deep packet inspection and IPsec VPN

Image of Hirschmann EAGLE40 Industrial Firewalls Hirschmann multiport EAGLE40 next-generation firewalls deliver a comprehensive cybersecurity solution to ensure maximum protection for production among today's stringent industrial and process automation systems. EAGLE40 devices evolve alongside data transfer demands, including more port options with increased bandwidth and encryption capabilities. With EAGLE40, users can ensure heightened performance capabilities, protect against physical and virtual threats, and gain unrivaled system configurability.

Features
  • Ethernet ports
  • HiSecOS with SPI and DPI capabilities
  • Firewall Learning Mode for rule configuration
  • IPsec VPN for secure data encryption
  • Dynamic routing support with OSPF and router redundancy VRRP
  • Graphical HTML 5 web user interface
  • Operating temperature range of -40°C to +70°C
  • Convection-cooled metal housing
Applications
  • Oil and gas
  • Manufacturing
  • Machine building
  • Power transmission
  • Power distribution
  • Water
  • Wastewater

EAGLE40 Industrial Firewalls

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EAGLE40-4F-ROUTER942333001EAGLE40-4F-ROUTER8 - Immediate$1,450.38Ver detalhes
EAGLE40-4F-SECURITY942333002EAGLE40-4F-SECURITY10 - Immediate$2,475.38Ver detalhes
Published: 2024-10-04