ZE064W Series Waterproof Connectors

Hirose ZE064W small waterproof connectors are suited for automotive interfaces

Image of Hirose ZE064W Series Waterproof Connectors Hirose ZE064W series are small, waterproof connectors with IP67/IP69K ratings and a 0.64 mm terminal and 2.2 mm pitch. Engineered for high heat and vibration resistance, the ZE064W is perfect for automotive and industrial applications exposed to harsh environments, such as e-axles, battery packs, and onboard chargers.

Features
  • High vibration resistance: the female crimp terminal design includes a double layer spring, 3-point contact, and 3 serrations in order to surpass the intense vibration requirements for devices mounted in the engine room
  • Waterproof (IP67/IP69K): this original waterproof design by Hirose is compliant with IP67/IP69K when mated. With waterproof performance that withstands high-pressure washing, ZE064W is suitable for use as an interface connector for automotive and industrial applications used in harsh environments
  • Small size (0.64 mm terminal, 2.2 mm pitch) space-saving design contributes to device size reduction
  • High heat resistance: can be used at a temperature of up to +125°C
  • Rated current: 5 A (single pin power supply)/2 A (all pins power supply)
  • Mating keys: prevents mismating when using multiple connectors
  • Retainer: prevents incomplete terminal insertion and has high contact reliability during cable routing
Applications
  • Automotive
    • Inverters
    • Converters
    • Batteries
    • Onboard chargers
    • ECUs
  • Industrial equipment
  • Agricultural equipment
  • Construction equipment

Housings

ImagemNúmero de peça do fabricanteDescriçãoTipo de conectorTipo de contatoNúmero de posiçõesAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 8POS PNL MNTZE064W-8DS-HU/R(A)CONN RCPT HSG 8POS PNL MNTReceptáculoSoquete fêmea8709 - Immediate$5.04Ver detalhes
CONN RCPT HSG 24POSZE064W-24DS-HU/R(A)CONN RCPT HSG 24POSReceptáculoSoquete fêmea241760 - Immediate$6.26Ver detalhes
CONN RCPT HSG 24POSZE064W-24DS-HU/R(B)CONN RCPT HSG 24POSReceptáculoSoquete fêmea24459 - Immediate$6.34Ver detalhes
CONN PLUG HSG 24POSZE064W-24DP-HU/R(A)CONN PLUG HSG 24POSPluguePino Macho24554 - Immediate$7.44Ver detalhes
CONN RCPT HSG 14POSZE064W-14DS-HU/R(B)CONN RCPT HSG 14POSReceptáculoSoquete fêmea14536 - Immediate$5.74Ver detalhes
CONN PLUG HSG 8POS PNL MNTZE064W-8DP-HU/R(B)CONN PLUG HSG 8POS PNL MNTPluguePino Macho80 - Immediate$6.08Ver detalhes
CONN PLUG HSG 24POSZE064W-24DP-HU/R(B)CONN PLUG HSG 24POSPluguePino Macho24616 - Immediate$6.43Ver detalhes
CONN RCPT HSG 14POSZE064W-14DS-HU/R(A)CONN RCPT HSG 14POSReceptáculoSoquete fêmea141343 - Immediate$4.96Ver detalhes
CONN PLUG HSG 14POSZE064W-14DP-HU/R(A)CONN PLUG HSG 14POSPluguePino Macho14287 - Immediate$6.90Ver detalhes
CONN PLUG HSG 14POSZE064W-14DP-HU/R(B)CONN PLUG HSG 14POSPluguePino Macho14157 - Immediate$6.34Ver detalhes
CONN PLUG HSG 8POS PNL MNTZE064W-8DP-HU/R(A)CONN PLUG HSG 8POS PNL MNTPluguePino Macho8201 - Immediate$6.61Ver detalhes
CONN RCPT HSG 8POS PNL MNTZE064W-8DS-HU/R(B)CONN RCPT HSG 8POS PNL MNTReceptáculoSoquete fêmea80 - Immediate$4.57Ver detalhes

Contacts

ImagemNúmero de peça do fabricanteDescriçãoPino ou soqueteAvailable QuantityPreçoVer detalhes
CONN SKT 20-22AWG TINZE064-2022SCFCONN SKT 20-22AWG TINSoquete43358 - Immediate$0.13Ver detalhes
CONN PIN 20-22AWG TINZE064-2022PCFCONN PIN 20-22AWG TINPin26227 - Immediate$0.13Ver detalhes

Tooling and Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN WATERPROOF PIN ZE064W RCPTZE064W-WCP(2022)CONN WATERPROOF PIN ZE064W RCPT7472 - Immediate$0.22Ver detalhes
TOOL HAND CRIMP ZE064 20-22AWGHT802/ZE064-2022STOOL HAND CRIMP ZE064 20-22AWG4 - Immediate$1,047.45Ver detalhes
Tools/EquipmentHT802/ZE064-2022PTools/Equipment1 - Immediate$1,047.45Ver detalhes
TOOL APP ZE064 FEMALE 20-22AWGAP105-ZE064-2022STOOL APP ZE064 FEMALE 20-22AWG0 - Immediate$5,295.40Ver detalhes
TOOL APP ZE064 MALE 20-22AWGAP105-ZE064-2022PTOOL APP ZE064 MALE 20-22AWG0 - Immediate$5,295.40Ver detalhes
TOOL EXTRACT ZE064 MALEZE064-P/RE-MDTOOL EXTRACT ZE064 MALE0 - Immediate$436.47Ver detalhes
TOOL EXTRACT ZE064 FEMALEZE064-S/RE-MDTOOL EXTRACT ZE064 FEMALE5 - Immediate$510.68Ver detalhes
Published: 2024-11-13