Wire-to-Board 3.96 mm Pitch Connector Series DF63
Hirose offers the DF63 series to their line-up of wire-to-board connectors
Hirose Electric is proud to introduce the DF63 series to our line-up of wire-to-board connectors. This series has a 3.96 mm pitch and boasts a small size of an 88 mm2 mounting area, which is 30% smaller than comparable connectors from other manufactures. The DF63 features high reliability and multiple contacts. Its unique mating mechanism ensures a secure lock with a tactile click and improves operations. Lock strength is 35 N/min. The DF63 series can be mounted in three configurations: vertical, straight, and in-line. A guide post on the header prevents incorrect placement to the PCB, so mounting errors are eliminated. Even with its small size, the DF63 accepts potting up to 5 mm high. The bottom of the housing is tapered and helps the resin to surround the contacts.
| Features and Benefits | ||
|
|
EnerBee™ DF63 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DF63A-1618SCF | CONN SOCKET 16-18WG CRIMP TIN | 207713 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | DF63A-2022SCF | CONN CRIMP SKT 20-22AWG | 17698 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | DF63-1618PCF | CONN PIN 16-18AWG CRIMP TIN | 15505 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | DF63-5S-3.96C | CONN SOCKET HSG 5POS 3.96MM | 2065 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | DF63M-2P-3.96DSA | CONN HEADER VERT 2POS 3.96MM | 1611 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | DF63M-4P-3.96DSA | CONN HEADER VERT 4POS 3.96MM | 1297 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | DF63A-1618SCFA | CONN CRIMP SKT 16-18AWG | 2507 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | DF63-6P-3.96DS | CONN HDR 3.96MM R/A | 430 - Immediate | $1.15 | Ver detalhes |
![]() | ![]() | DF63M-2P-3.96DSA(01) | CONN HEADER VERT 2POS 3.96MM | 620 - Immediate | $2.46 | Ver detalhes |
![]() | ![]() | DF63-2022PCF | CONN CRIMP PIN 20-22AWG | 6515 - Immediate | $0.25 | Ver detalhes |